Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBIVAR
Manufacturer Part NoL2-PGC2-F
Newark Part No.08X0849
Product RangeL2-PG Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Product Information
ManufacturerBIVAR
Manufacturer Part NoL2-PGC2-F
Newark Part No.08X0849
Product RangeL2-PG Series
Technical Datasheet
Product RangeL2-PG Series
LED ColorCool White
Viewing Angle35°
Luminous Flux @ Test216lm
CCT6500K
Forward Current If Max1.5A
Forward Voltage @ Test3.3V
Forward Current @ Test1A
Power Dissipation Pd-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
L2-PG Series
Viewing Angle
35°
CCT
6500K
Forward Voltage @ Test
3.3V
Power Dissipation Pd
-
LED Color
Cool White
Luminous Flux @ Test
216lm
Forward Current If Max
1.5A
Forward Current @ Test
1A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate