Videos
Community
Like to see information about this product from other customers?
Read discussions, blogs, documents from our community members.Please select the type of assistance you require
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
provides national brand tapes and value brand tape products in unique, easy to use sizes and configurations. We work with a wide scope of tape products and process them on our machinery to deliver them in narrow rolls, wide rolls and precut shapes like circles, squares and rectangles in packs to make the tapes easier to use and apply which increases successful use of the tape itself. Read more
Bonding tapes, masking tapes, polyimide tapes, EMI/RFI shielding and other specialty use tapes for the assembly of electronics are our specialty. We can process just about any tape to any custom shape or roll size that will make usage easier; browse our stock size offering for your perfect tape now, or contact Newark and receive Expert Technical Support via Live Chat online 24/5 or by phone at 1.877.736.4825.
For applications requiring excellent electrical conductivity. Common uses include grounding and EMI shielding in equipment, components, shielded rooms, etc.
This tape consisting of polymide film and silicone adhesive designed for high temperature masking applications. Applications include the protection of gold fingers on PCBs and for electrical insulation on transformers, motors, coils, PCB making and so on.
Ideal for use in many interior and exterior bonding applications. In many situations, they can replace rivets, spot welds, liquid adhesives and other permanent fasteners.
Painter’s tape for Multi-Surfaces. Medium adhesion tape ideal for paint masking on multiple surfaces, including painted walls and trim, woodwork, glass and metal.
Self adhesive tape with long lasting indication when cotacted by water. Designed to withstand heat and humidity aging without giving water indication and it will continue to show indication even after prolonged submersion in water.
Thermally Conductive Adhesive Transfer Tapes designed to provide a preferential heat-transfer path between heat-generating components and heat sinks or other cooling devices.
Typically used for applications requiring electromagnetic absorbing performance. This tape suppresses radiated noise from electrical devices for broadband radio frequency range.
Electrical insulating polyester film tape especially suited for applications such as wrapping coils, capacitors, wire harnesses, transformers, shaded pole motors and fractional horsepower motors.
Call our dedicated team at or send us your requirements online.
Request a Quote todayLike to see information about this product from other customers?
Read discussions, blogs, documents from our community members.