Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoNTQ163
Newark Part No.69K2679
Product RangeNTQ160 Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoNTQ163
Newark Part No.69K2679
Product RangeNTQ160 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs4 Output
Output Power Max50W
Power Rating (Convection Cooling)50W
Power Rating (Forced Cooling)165W @ 30CFM
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 15V
Output Current - Output 115A
Output Voltage - Output 23.3V
Output Current - Output 210A
Output Voltage - Output 312V
Input Voltage AC Min85V
Output Current - Output 32A
Input Voltage AC Max264V
Output Voltage - Output 412V
Output Current - Output 44.5A
Product RangeNTQ160 Series
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Output Power Max
50W
Power Rating (Forced Cooling)
165W @ 30CFM
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
15A
Output Current - Output 2
10A
Input Voltage AC Min
85V
Input Voltage AC Max
264V
Output Current - Output 4
4.5A
SVHC
To Be Advised
No. of Outputs
4 Output
Power Rating (Convection Cooling)
50W
Input Voltage VAC
85V AC to 264V AC
Output Voltage - Output 1
5V
Output Voltage - Output 2
3.3V
Output Voltage - Output 3
12V
Output Current - Output 3
2A
Output Voltage - Output 4
12V
Product Range
NTQ160 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate