Print Page



Image is for illustrative purposes only. Please refer to product description.
ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoAVD50B-48S3V3TL
Newark Part No.04X5798
Product RangeAVD50B Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 57 week(s)
Non-Cancellable / Non-Returnable
Quantity | Price |
---|---|
100+ | $42.550 |
250+ | $41.110 |
Price for:Each
Minimum: 192
Multiple: 192
$8,169.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoAVD50B-48S3V3TL
Newark Part No.04X5798
Product RangeAVD50B Series
Technical Datasheet
DC / DC Converter TypeSixteenth Brick
Output Power Max50W
No. of Outputs1 Output
Output Voltage - Output 13.3V
Output Current - Output 115A
Output Voltage - Output 2-
Output Current - Output 2-
Product RangeAVD50B Series
Input Voltage DC Min36VDC
Input Voltage DC Max75VDC
DC / DC Converter Output TypeFixed, Adjustable
Approvals & StandardsCSA, EN, UL
DC / DC Converter MountingSurface Mount Device
Width22.9mm
Height9.4mm
Depth33mm
SVHCTo Be Advised
Technical Specifications
DC / DC Converter Type
Sixteenth Brick
No. of Outputs
1 Output
Output Current - Output 1
15A
Output Current - Output 2
-
Input Voltage DC Min
36VDC
DC / DC Converter Output Type
Fixed, Adjustable
DC / DC Converter Mounting
Surface Mount Device
Height
9.4mm
SVHC
To Be Advised
Output Power Max
50W
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
-
Product Range
AVD50B Series
Input Voltage DC Max
75VDC
Approvals & Standards
CSA, EN, UL
Width
22.9mm
Depth
33mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate