New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Chassis Mount DC / DC Converters
                      Print Page

                      ADQ600-48S10-4L

                      Isolated Chassis Mount DC/DC Converter, 600 W, 1 Output, 10.1 V, 63 A

                      ARTESYN EMBEDDED TECHNOLOGIES ADQ600-48S10-4L
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerARTESYN EMBEDDED TECHNOLOGIES
                      Manufacturer Part NoADQ600-48S10-4L
                      Newark Part No.02AC2803
                      Product RangeADQ600 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 54 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      50+$94.450
                      100+$91.020
                      Price for:Each
                      Minimum: 96
                      Multiple: 96
                      $9,067.20
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerARTESYN EMBEDDED TECHNOLOGIES
                      Manufacturer Part NoADQ600-48S10-4L
                      Newark Part No.02AC2803
                      Product RangeADQ600 Series
                      Technical Datasheet

                      Data Sheet

                      DC / DC Converter TypeQuarter Brick
                      Output Power Max600W
                      No. of Outputs1 Output
                      Output Voltage - Output 110.1V
                      Output Current - Output 163A
                      Output Voltage - Output 2-
                      Output Current - Output 2-
                      Product RangeADQ600 Series
                      Input Voltage DC Min45V
                      Input Voltage DC Max56V
                      Approvals & StandardsCSA, EN, UL
                      DC / DC Converter Output TypeFixed
                      DC / DC Converter MountingPanel
                      Width36.8mm
                      Height11.7mm
                      Depth58.4mm
                      SVHCTo Be Advised

                      Product Overview

                      Applications

                      Power Management

                      Technical Specifications

                      DC / DC Converter Type

                      Quarter Brick

                      No. of Outputs

                      1 Output

                      Output Current - Output 1

                      63A

                      Output Current - Output 2

                      -

                      Input Voltage DC Min

                      45V

                      Approvals & Standards

                      CSA, EN, UL

                      DC / DC Converter Mounting

                      Panel

                      Height

                      11.7mm

                      SVHC

                      To Be Advised

                      Output Power Max

                      600W

                      Output Voltage - Output 1

                      10.1V

                      Output Voltage - Output 2

                      -

                      Product Range

                      ADQ600 Series

                      Input Voltage DC Max

                      56V

                      DC / DC Converter Output Type

                      Fixed

                      Width

                      36.8mm

                      Depth

                      58.4mm

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.