Need more?
| Quantity | Price |
|---|---|
| 1+ | $72.120 |
Product Information
Product Overview
Demonstration circuit SCP-LTC3114-1-EVALZ features the LTC3114-1, a wide operating range, synchronous monolithic buck-boost converter with programmable average output current. The circuit operates with a 2.2V to 40V input voltage range. As all boards in the signal chain power series, this board is designed to be easily plugged into other SCP boards to form a complete signal chain power system, enabling fast evaluation of low power signal chains. To evaluate this board, some universal SCP hardware is required, namely: SCP-INPUT-EVALZ, SCP-OUTPUT-EVALZ, SCP-1X5BKOUT-EVALZ, SCP-THRUBRD-EVALZ, SCP-FILTER-EVALZ, SCP-1X2BKOUT-EVALZ and SCP-5X1-EVALZ.
- Max input voltage is 40V
- Max output voltage is 40V (output capacitor rating limited, Replace for higher VOUT)
- Inductor current limit is 2.3A (max)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Evaluation Board LTC3114MPDHC-1#PBF
-
LTC3114MPDHC-1#PBF
Synchronous Buck-Boost Converter
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate