Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoM8S-04PMMT-EE8001
Newark Part No.50AC3006
Product RangeM Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoM8S-04PMMT-EE8001
Newark Part No.50AC3006
Product RangeM Series
Technical Datasheet
Product RangeM Series
Sensor Connector SizeM8
Sensor Connector GenderMale
No. of Positions4 Positions
No. of Contacts4Contacts
Sensor Contact TypePCB Pin
Sensor Connector MountingStraight Panel Mount
IP / NEMA RatingIP65, IP68
Connector Coding-
Connector Body MaterialGlass Filled Nylon (Polyamide), Zinc Alloy Body
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating3A
Voltage Rating60V
SVHCTo Be Advised
Alternatives for M8S-04PMMT-EE8001
1 Product Found
Technical Specifications
Product Range
M Series
Sensor Connector Gender
Male
No. of Positions
4 Positions
Sensor Contact Type
PCB Pin
IP / NEMA Rating
IP65, IP68
Connector Body Material
Glass Filled Nylon (Polyamide), Zinc Alloy Body
Contact Plating
Gold
Voltage Rating
60V
Sensor Connector Size
M8
Gender
Plug
No. of Contacts
4Contacts
Sensor Connector Mounting
Straight Panel Mount
Connector Coding
-
Contact Material
Copper Alloy
Current Rating
3A
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate