Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoSFW26R-2STE1LF
Newark Part No.
Re-Reel27AJ3822
Cut Tape27AJ3822
Product RangeSFW-R Series
Your Part Number
Technical Datasheet
3,560 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.090 |
| 25+ | $0.901 |
| 50+ | $0.863 |
| 100+ | $0.828 |
| 250+ | $0.784 |
| 500+ | $0.753 |
| 1000+ | $0.723 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoSFW26R-2STE1LF
Newark Part No.
Re-Reel27AJ3822
Cut Tape27AJ3822
Product RangeSFW-R Series
Technical Datasheet
Pitch Spacing1mm
No. of Contacts26Contacts
Product RangeSFW-R Series
Contact Termination TypeSurface Mount
Contact PositionTop
No. of Rows1 Row
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.33mm
SVHCNo SVHC (17-Jan-2023)
Alternatives for SFW26R-2STE1LF
1 Product Found
Technical Specifications
Pitch Spacing
1mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (17-Jan-2023)
No. of Contacts
26Contacts
Product Range
SFW-R Series
Contact Position
Top
Contact Plating
Tin Plated Contacts
FFC / FPC Thickness
0.33mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability