Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No17E165715
Newark Part No.01M3401
Product Range17 Series
Your Part Number
Technical Datasheet
1,925 In Stock
Need more?
142 Delivery in 1-3 Business Days(US stock)
1783 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $7.090 |
| 5+ | $6.900 |
| 10+ | $6.750 |
| 25+ | $6.590 |
| 50+ | $6.460 |
| 100+ | $6.360 |
| 250+ | $6.260 |
Price for:Each
Minimum: 1
Multiple: 1
$7.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No17E165715
Newark Part No.01M3401
Product Range17 Series
Technical Datasheet
Product Range17 Series
D Sub Shell SizeDA
Cable Exit Angle180°
Connector Body MaterialZinc Alloy Body
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 17E165715 is a shielded Metal Backshell, 17E series, die-cast zinc housing and PVC (UL94V-0) grommet, A-size shell (15 standard or 26 high density contacts). The metal backshell accommodates most standard and high-density D-subminiature connectors and is appropriate for cable assemblies requiring compliance to FCC 20780. This version is highly durable and provides EMI/RFI protection. The rubber grommet compression insert forces the cable’s shielding against the inside of the cable exit area, assuring shielding.
- Clear zinc-plated steel mounting hardware
Applications
Industrial
Technical Specifications
Product Range
17 Series
Cable Exit Angle
180°
SVHC
No SVHC (25-Jun-2020)
D Sub Shell Size
DA
Connector Body Material
Zinc Alloy Body
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate