Print Page
43-16212
PROTECTIVE CAP, LOOP, RCPT CONN, M12, BL ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
90 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.590 |
| 10+ | $2.300 |
| 50+ | $2.070 |
| 100+ | $1.900 |
| 250+ | $1.750 |
| 500+ | $1.630 |
| 1000+ | $1.530 |
| 2500+ | $1.440 |
Price for:Each
Minimum: 1
Multiple: 1
$2.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CONEC
Manufacturer Part No43-16212
Newark Part No.83AK7424
Accessory TypeProtective Cap
For Use WithCONEC M12 Socket Connectors
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Product Range-
SVHCLead (27-Jun-2024)
Technical Specifications
Accessory Type
Protective Cap
Connector Body Material
Nylon (Polyamide), Glass Filled Body
SVHC
Lead (27-Jun-2024)
For Use With
CONEC M12 Socket Connectors
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate