Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoABLS2-9.8304MHZ-D4Y-T
Newark Part No.67P3819
Product RangeABLS2 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.286 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$286.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABLS2-9.8304MHZ-D4Y-T
Newark Part No.67P3819
Product RangeABLS2 Series
Technical Datasheet
Product RangeABLS2 Series
Frequency Nom9.8304MHz
Crystal TypeMicroprocessor
Crystal Frequency9.8304MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -30ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 11.4mm x 4.65mm
No. of Pins2
Crystal MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
ABLS2 Series
Crystal Type
Microprocessor
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
No. of Pins
2
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Frequency Nom
9.8304MHz
Crystal Frequency
9.8304MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 11.4mm x 4.65mm
Crystal Mounting
SMD
Operating Temperature Max
85°C
Technical Docs (1)
Alternatives for ABLS2-9.8304MHZ-D4Y-T
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate