Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABBATRON HH SMITH
Manufacturer Part No4037
Newark Part No.30F1452
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 10+ | $226.230 |
| 25+ | $214.920 |
| 100+ | $202.860 |
Price for:Pack of 100
Minimum: 10
Multiple: 1
$2,262.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABBATRON HH SMITH
Manufacturer Part No4037
Newark Part No.30F1452
Technical Datasheet
Overall Length22.225mm
Outer Diameter6.35mm
Inner Diameter3.556mm
Spacer TypeRound
SVHCNo SVHC (25-Jun-2025)
Product Overview
An excellent insulator, the nylon spacer's surface lubricity allows wires to be routed against spacer without fear of chafing the insulation.
- Nylon round spacers
- Made of moulded nylon 6/6
- Natural (milky white) finish
- Relatively low operating temperature
Technical Specifications
Overall Length
22.225mm
Inner Diameter
3.556mm
SVHC
No SVHC (25-Jun-2025)
Outer Diameter
6.35mm
Spacer Type
Round
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate