Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoMC21707
Newark Part No.14M9063
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 50+ | $32.930 |
| 100+ | $31.010 |
| 250+ | $28.560 |
Price for:Each
Minimum: 50
Multiple: 50
$1,646.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC21707
Newark Part No.14M9063
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage12VDC
Fan Frame Size92mm
External Depth38mm
Bearing TypePrecision Ball Bearing
Flow Rate - Imperial120.2CFM
Flow Rate - Metric3.4m³/min
Air Flow - CFM120.2CFM
Noise Rating57.6dBA
Power Rating12.5W
Rated Speed4900rpm
Power Connection Type2 Lead Wires, Locked Rotor
Current Rating1.04A
IP Rating-
Air Flow - m3/min3.4m³/min
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
92mm
Bearing Type
Precision Ball Bearing
Flow Rate - Metric
3.4m³/min
Noise Rating
57.6dBA
Rated Speed
4900rpm
Current Rating
1.04A
Air Flow - m3/min
3.4m³/min
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
Supply Voltage
12VDC
External Depth
38mm
Flow Rate - Imperial
120.2CFM
Air Flow - CFM
120.2CFM
Power Rating
12.5W
Power Connection Type
2 Lead Wires, Locked Rotor
IP Rating
-
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate