2. Tools & Production Supplies
                                                                                                    3. Tools - Hand & Workholding
                                                                                                    4. Stripping Tools
                                                                                                    5. Wire Strippers
                                                                                                    Print Page

                                                                                                    101SNV

                                                                                                    Wire Stripper & Cutter, Self-Open, 8 AWG Capacity Solid & Stranded Wires

                                                                                                    WELLER XCELITE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    WELLER XCELITE 101SNV
                                                                                                    ManufacturerWELLER XCELITE
                                                                                                    Manufacturer Part No101SNV
                                                                                                    Newark Part No.93T8159
                                                                                                    Also Known AsGTIN UPC EAN: 037103254726
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    WELLER XCELITE
                                                                                                    ManufacturerWELLER XCELITE
                                                                                                    Manufacturer Part No101SNV
                                                                                                    Newark Part No.93T8159
                                                                                                    Also Known AsGTIN UPC EAN: 037103254726
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Stripping Capacity AWG22AWG to 8AWG
                                                                                                    Stripping Capacity Metric-
                                                                                                    For Use WithSolid & Stranded Wires
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    The 101SNV from Xcelite is a wire stripper and cutter with spring equipped self opening handles. It cuts and strips both solid and stranded wire cleanly, neatly.

                                                                                                    • Overall length is 127mm (5inch)
                                                                                                    • Wire size range from 22AWG to 8AWG
                                                                                                    • Adjustable screw stop for different wire sizes
                                                                                                    • Red plastic coated cushion grip provides maximum leverage
                                                                                                    • Hardened with ground blades

                                                                                                    Technical Specifications

                                                                                                    Stripping Capacity AWG

                                                                                                    22AWG to 8AWG

                                                                                                    For Use With

                                                                                                    Solid & Stranded Wires

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Stripping Capacity Metric

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (15-Jun-2015)