2. Cooling & Thermal Management
                                                                                                    3. Fans & Blowers
                                                                                                    4. Blowers
                                                                                                    Print Page

                                                                                                    RG125-19/12N

                                                                                                    Fan Blower, RG125DC Series, IP20, Centrifugal, 12 VDC, DC, 180 mm, 40 mm, 51.5 CFM

                                                                                                    EBM-PAPST
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    EBM-PAPST RG125-19/12N
                                                                                                    ManufacturerEBM-PAPST
                                                                                                    Manufacturer Part NoRG125-19/12N
                                                                                                    Newark Part No.86K9754
                                                                                                    Product RangeRG125N Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 15 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    10+$135.790
                                                                                                    25+$127.380
                                                                                                    50+$120.910
                                                                                                    100+$115.090
                                                                                                    Price for:Each
                                                                                                    Minimum: 20
                                                                                                    Multiple: 20
                                                                                                    $2,715.80
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    EBM-PAPST
                                                                                                    ManufacturerEBM-PAPST
                                                                                                    Manufacturer Part NoRG125-19/12N
                                                                                                    Newark Part No.86K9754
                                                                                                    Product RangeRG125N Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Blower TypeCentrifugal
                                                                                                    Supply Voltage12VDC
                                                                                                    Voltage TypeDC
                                                                                                    Fan Frame Size180mm
                                                                                                    External Depth40mm
                                                                                                    Flow Rate - Metric1.45m³/min
                                                                                                    Air Flow - CFM51.5CFM
                                                                                                    Air Flow - m3/min1.45m³/min
                                                                                                    Flow Rate - Imperial51.5CFM
                                                                                                    Noise Rating58dBA
                                                                                                    Bearing TypeBall Bearing
                                                                                                    Power Connection Type2 Lead Wires
                                                                                                    Power Rating5.2W
                                                                                                    Product RangeRG125N Series
                                                                                                    IP RatingIP20
                                                                                                    SVHCLead

                                                                                                    Technical Specifications

                                                                                                    Blower Type

                                                                                                    Centrifugal

                                                                                                    Voltage Type

                                                                                                    DC

                                                                                                    External Depth

                                                                                                    40mm

                                                                                                    Air Flow - CFM

                                                                                                    51.5CFM

                                                                                                    Flow Rate - Imperial

                                                                                                    51.5CFM

                                                                                                    Bearing Type

                                                                                                    Ball Bearing

                                                                                                    Power Rating

                                                                                                    5.2W

                                                                                                    IP Rating

                                                                                                    IP20

                                                                                                    Supply Voltage

                                                                                                    12VDC

                                                                                                    Fan Frame Size

                                                                                                    180mm

                                                                                                    Flow Rate - Metric

                                                                                                    1.45m³/min

                                                                                                    Air Flow - m3/min

                                                                                                    1.45m³/min

                                                                                                    Noise Rating

                                                                                                    58dBA

                                                                                                    Power Connection Type

                                                                                                    2 Lead Wires

                                                                                                    Product Range

                                                                                                    RG125N Series

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead