2. Test & Measurement
                                                                                                    3. Test Leads & Test Probes
                                                                                                    4. Current / Clamp Test Probes
                                                                                                    Print Page

                                                                                                    MN255

                                                                                                    Current Probe, 4mm Right Angle Banana Plug, Shrouded, Current Clamp, 240 A, 500 mA

                                                                                                    AEMC INSTRUMENTS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    AEMC INSTRUMENTS MN255
                                                                                                    ManufacturerAEMC INSTRUMENTS
                                                                                                    Manufacturer Part NoMN255
                                                                                                    Newark Part No.80K5983
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    15 In Stock
                                                                                                    Ship in 2-3 days(Supplier Direct Ship)
                                                                                                    Order before 9pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$245.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $245.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    AEMC INSTRUMENTS
                                                                                                    ManufacturerAEMC INSTRUMENTS
                                                                                                    Manufacturer Part NoMN255
                                                                                                    Newark Part No.80K5983
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Meter Side Connector4mm Right Angle Banana Plug, Shrouded
                                                                                                    Probe Side ConnectorCurrent Clamp
                                                                                                    Current Range Max240A
                                                                                                    Current Range Min500mA
                                                                                                    For Use WithDMMs, loggers, Recorders & Oscilloscopes
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (16-Jul-2019)

                                                                                                    Product Overview

                                                                                                    Compact AC current probes designed to meet the most stringent demands in industry and electrical contracting. The unique hooked jaw design facilitates clamping and hooking onto conductors. Polycarbonate materials and ultrasonic welding are used throughout to ensure ruggedness and overall lasting reliability. It is designed for DMMs, loggers, recorders, oscilloscopes, measuring in breaker panels, Industrial loads, HVAC, residential and commercial sites, data logging/recording.

                                                                                                    • Designed to EN 61010, 600V, Cat. III safety standard
                                                                                                    • Measurement range of 0.5 to 240AAC
                                                                                                    • Large 0.78" (20mm) jaw opening and accommodate conductors up to 250MCM
                                                                                                    • 40Hz to 10KHz response
                                                                                                    • 100mVAC/AAC to 10MVac/Aac output signals

                                                                                                    Technical Specifications

                                                                                                    Meter Side Connector

                                                                                                    4mm Right Angle Banana Plug, Shrouded

                                                                                                    Current Range Max

                                                                                                    240A

                                                                                                    For Use With

                                                                                                    DMMs, loggers, Recorders & Oscilloscopes

                                                                                                    SVHC

                                                                                                    No SVHC (16-Jul-2019)

                                                                                                    Probe Side Connector

                                                                                                    Current Clamp

                                                                                                    Current Range Min

                                                                                                    500mA

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Operating Instructions EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (16-Jul-2019)