2. Test & Measurement
                                                                                                    3. Test Leads & Test Probes
                                                                                                    4. Current / Clamp Test Probes
                                                                                                    Print Page

                                                                                                    I400

                                                                                                    Current Probe, 4mm Right Angle Banana Plug, Shrouded, Current Clamp, 400 A, 1 A

                                                                                                    FLUKE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FLUKE I400
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoI400
                                                                                                    Newark Part No.56J9492
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    6 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$217.990
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $217.99
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FLUKE
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoI400
                                                                                                    Newark Part No.56J9492
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Meter Side Connector4mm Right Angle Banana Plug, Shrouded
                                                                                                    Probe Side ConnectorCurrent Clamp
                                                                                                    Current Range Max400A
                                                                                                    Current Range Min1A
                                                                                                    For Use WithFluke Multimeters or any other Current Measurement Device
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    Fluke Current clamps are the ideal tools to extend the functionality of Fluke tools. The i400 is a single range 400 A ac current clamp with current output via safety shrouded banana plugs. The clamp is compatible with most Fluke multimeters or any other current measurement device that accepts 4mm-shrouded banana plugs and has an AC milliamp range. The division ratio is 1000:1.

                                                                                                    • Companion to your DMM to measure up to 400 A AC
                                                                                                    • 1mA/Amp output guarantees easy reading on you meter
                                                                                                    • Only current clamp available with a CAT IV 600 V / CAT III 1000 V safety rating
                                                                                                    • Specially designed to offer maximum utility in a very compact shape
                                                                                                    • Take accurate current readings without breaking the circuit
                                                                                                    • Soft non-slippery overmold handle prevents from accidental touching live wiring
                                                                                                    • Max. conductor Ø 32 mm

                                                                                                    Applications

                                                                                                    Test & Measurement, Signal Processing

                                                                                                    Technical Specifications

                                                                                                    Meter Side Connector

                                                                                                    4mm Right Angle Banana Plug, Shrouded

                                                                                                    Current Range Max

                                                                                                    400A

                                                                                                    For Use With

                                                                                                    Fluke Multimeters or any other Current Measurement Device

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Probe Side Connector

                                                                                                    Current Clamp

                                                                                                    Current Range Min

                                                                                                    1A

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    4 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (15-Jun-2015)