2. Test & Measurement
                                                                                                    3. Test Leads & Test Probes
                                                                                                    4. Current / Clamp Test Probes
                                                                                                    Print Page

                                                                                                    MD301

                                                                                                    Current Probe, 4mm Right Angle Banana Plug, Shrouded, Current Clamp, 500 A, 2 A

                                                                                                    AEMC INSTRUMENTS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    AEMC INSTRUMENTS MD301
                                                                                                    ManufacturerAEMC INSTRUMENTS
                                                                                                    Manufacturer Part NoMD301
                                                                                                    Newark Part No.80K5971
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    27 In Stock
                                                                                                    Ship in 2-3 days(Supplier Direct Ship)
                                                                                                    Order before 9pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$265.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $265.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    AEMC INSTRUMENTS
                                                                                                    ManufacturerAEMC INSTRUMENTS
                                                                                                    Manufacturer Part NoMD301
                                                                                                    Newark Part No.80K5971
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Meter Side Connector4mm Right Angle Banana Plug, Shrouded
                                                                                                    Probe Side ConnectorCurrent Clamp
                                                                                                    Current Range Max500A
                                                                                                    Current Range Min2A
                                                                                                    For Use WithDC Voltmeters, Multimeters, Voltage Measurement Instruments w/Input Impedance Greater than 100kohm
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (16-Jul-2019)

                                                                                                    Product Overview

                                                                                                    Ac current probe built for ruggedness, versatility and ease of use. It is suitable for use in electric utility, field testing, HVAC, industrial maintenance, laboratory and plant maintenance.

                                                                                                    • Unique hook- shaped jaw that enables user to pry into hook onto cables or even small bus bars
                                                                                                    • Maximum conductor size is 2 x 500Kcmil
                                                                                                    • Works as a traditional current transformer with ratio of 1000:1

                                                                                                    Technical Specifications

                                                                                                    Meter Side Connector

                                                                                                    4mm Right Angle Banana Plug, Shrouded

                                                                                                    Current Range Max

                                                                                                    500A

                                                                                                    For Use With

                                                                                                    DC Voltmeters, Multimeters, Voltage Measurement Instruments w/Input Impedance Greater than 100kohm

                                                                                                    SVHC

                                                                                                    No SVHC (16-Jul-2019)

                                                                                                    Probe Side Connector

                                                                                                    Current Clamp

                                                                                                    Current Range Min

                                                                                                    2A

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Operating Instructions EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for MD301

                                                                                                    1 Product Found

                                                                                                    Associated Products

                                                                                                    4 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (16-Jul-2019)