2. Test & Measurement
                                                                                                    3. Test Leads & Test Probes
                                                                                                    4. Current / Clamp Test Probes
                                                                                                    Print Page

                                                                                                    SR604

                                                                                                    Current Probe, 4mm Banana Jacks, Current Clamp, 1 kA, 100 mA, AEMC L110 Loggers

                                                                                                    AEMC INSTRUMENTS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    AEMC INSTRUMENTS SR604
                                                                                                    ManufacturerAEMC INSTRUMENTS
                                                                                                    Manufacturer Part NoSR604
                                                                                                    Newark Part No.74K2137
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    13 In Stock
                                                                                                    Ship in 2-3 days(Supplier Direct Ship)
                                                                                                    Order before 9pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$303.680
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $303.68
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    AEMC INSTRUMENTS
                                                                                                    ManufacturerAEMC INSTRUMENTS
                                                                                                    Manufacturer Part NoSR604
                                                                                                    Newark Part No.74K2137
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Meter Side Connector4mm Banana Jacks
                                                                                                    Probe Side ConnectorCurrent Clamp
                                                                                                    Current Range Max1kA
                                                                                                    Current Range Min100mA
                                                                                                    For Use WithAEMC L110 Loggers
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (16-Jul-2019)

                                                                                                    Product Overview

                                                                                                    The SR604 from AEMC is a SR600 series AC current probe. It is a general purpose 1000AAC current probe designed for use with DMMs, loggers and other instruments that have a current input. It has a 1000:1 ratio and output of 1mA per amp measured in the jaw. The SR604 has an integral 5ft lead terminated shrouded banana plugs. The rounded jaw design on this probe makes it well-suited for power applications where high accuracy and low phase shift is important. The unique ergonomic design allows it to easily clamp onto cables or small bus bars. It is built to the highest safety and performance standards including the CE mark and is UL approved for Canada and United States. Excellent transformation and low phase shift plus a broad frequency response permit accurate measurements of current for power and power quality measurements. The high quality magnetic cores and uniform windings provide sensitivity for very low level current measurements.

                                                                                                    • Measurement range of 100mA to 1200AAC
                                                                                                    • Large jaw opening accommodates conductors up to two 500MCM
                                                                                                    • Improved ergonomic design and easy operation, double insulation
                                                                                                    • Conforms to EN 61010, 600V CAT III
                                                                                                    • Low phase shift for power measurement
                                                                                                    • Operating temperature range from -10°C to 50°C
                                                                                                    • Jaw opening is 2.25" (57mm) maximum, maximum conductor size is 2.05" (52mm)
                                                                                                    • Dimension is 4.37" x 8.50" x 1.77"(111mm x 216mm x 45mm), weight is 1.21lbs (550g)

                                                                                                    Applications

                                                                                                    Test & Measurement, Industrial

                                                                                                    Technical Specifications

                                                                                                    Meter Side Connector

                                                                                                    4mm Banana Jacks

                                                                                                    Current Range Max

                                                                                                    1kA

                                                                                                    For Use With

                                                                                                    AEMC L110 Loggers

                                                                                                    SVHC

                                                                                                    No SVHC (16-Jul-2019)

                                                                                                    Probe Side Connector

                                                                                                    Current Clamp

                                                                                                    Current Range Min

                                                                                                    100mA

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for SR604

                                                                                                    1 Product Found

                                                                                                    Associated Products

                                                                                                    4 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (16-Jul-2019)