Need more?
| Quantity | Price |
|---|---|
| 1+ | $7.810 |
| 10+ | $6.040 |
| 25+ | $5.590 |
| 50+ | $5.360 |
| 100+ | $5.110 |
| 300+ | $4.920 |
| 500+ | $4.740 |
Product Information
Product Overview
The ICL7665CSA+ is a microprocessor voltage monitor with dual over/undervoltage detection in 8 pin NSOIC package. It warns microprocessors (µPs) when there is a overvoltage and undervoltage condition. The 3µA quiescent current of the device makes it ideal for voltage monitoring in battery powered systems. The trip points and hysteresis of the two voltage detectors are individually programmed through external resistors to any voltage greater than 1.3V. In both battery and line powered systems, the unique combination of a reference, two comparators and hysteresis outputs reduces the size and component count of many circuits.
- Supply voltage range is 1.6V to 16V
- Operating temperature range from 0°C to 70°C
- Improved second source
- Dual comparator with precision internal reference
- Operating current is 3µA
- Threshold accuracy of 2%
- On-board hysteresis outputs
- Monolithic, low power CMOS design
Applications
System Monitoring
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
1.3V
1.6V
Active-High, Push-Pull / Active-Low, Push-Pull
8Pins
-
70°C
-
No SVHC (04-Feb-2026)
NSOIC
-
2Monitors
16V
NSOIC
Surface Mount
0°C
-
MSL 1 - Unlimited
-
1.3V
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate