Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No4715KL-05T-B40-P00
Newark Part No.73C1060
Product Range4715KL Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No4715KL-05T-B40-P00
Newark Part No.73C1060
Product Range4715KL Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size119mm
External Depth38mm
Bearing TypeBall Bearing
Flow Rate - Imperial118CFM
Flow Rate - Metric3.34m³/min
Air Flow - CFM118CFM
Noise Rating46.5dBA
Power Rating8.4W
Rated Speed3200rpm
Power Connection Type2 Lead Wires
Current Rating350mA
IP Rating-
Air Flow - m3/min3.34m³/min
Product Range4715KL Series
SVHCNo SVHC (27-Jun-2018)
Alternatives for 4715KL-05T-B40-P00
6 Products Found
Technical Specifications
Supply Voltage VDC
24V
Supply Voltage
24VDC
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Flow Rate - Metric
3.34m³/min
Noise Rating
46.5dBA
Rated Speed
3200rpm
Current Rating
350mA
Air Flow - m3/min
3.34m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
Voltage Type
DC
External Depth
38mm
Flow Rate - Imperial
118CFM
Air Flow - CFM
118CFM
Power Rating
8.4W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
4715KL Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate