2. Test & Measurement
                                                                                                    3. Test Equipment Accessories
                                                                                                    4. Other Test Accessories
                                                                                                    Print Page

                                                                                                    193-36-BK

                                                                                                    Test Accessory, AmpFlex Sensor, Aemc PowerPad Model 3945-B Power Quality Analyzers

                                                                                                    AEMC INSTRUMENTS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    AEMC INSTRUMENTS 193-36-BK
                                                                                                    ManufacturerAEMC INSTRUMENTS
                                                                                                    Manufacturer Part No193-36-BK
                                                                                                    Newark Part No.72M5078
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    125 In Stock
                                                                                                    Ship in 2-3 days(Supplier Direct Ship)
                                                                                                    Order before 9pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$390.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $390.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    AEMC INSTRUMENTS
                                                                                                    ManufacturerAEMC INSTRUMENTS
                                                                                                    Manufacturer Part No193-36-BK
                                                                                                    Newark Part No.72M5078
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Accessory TypeAmpFlex Sensor
                                                                                                    For Use WithAemc PowerPad Model 3945-B Power Quality Analyzers
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (16-Jul-2019)

                                                                                                    Product Overview

                                                                                                    The 193-36-BK is a 36-inch AmpFlex® Flexible Sensor for use with AEMC PowerPad model 3945-B power quality analysers. It offers 200mA to 10kA AC (12000A) measurement range. It is compatible with 8333, 8336 and PEL series.

                                                                                                    • Sensor opening connector
                                                                                                    • Shielded lead
                                                                                                    • Custom 4-pin input connector

                                                                                                    Applications

                                                                                                    Industrial, Sensing & Instrumentation, Test & Measurement

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    AmpFlex Sensor

                                                                                                    Product Range

                                                                                                    -

                                                                                                    For Use With

                                                                                                    Aemc PowerPad Model 3945-B Power Quality Analyzers

                                                                                                    SVHC

                                                                                                    No SVHC (16-Jul-2019)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (16-Jul-2019)