2. Test & Measurement
                                                                                                    3. Test Leads & Test Probes
                                                                                                    4. Current / Clamp Test Probes
                                                                                                    Print Page

                                                                                                    SR193-BK

                                                                                                    Current Probe, 1.2 kA, 1 A

                                                                                                    AEMC INSTRUMENTS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    AEMC INSTRUMENTS SR193-BK
                                                                                                    ManufacturerAEMC INSTRUMENTS
                                                                                                    Manufacturer Part NoSR193-BK
                                                                                                    Newark Part No.72M4701
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    6 In Stock
                                                                                                    Ship in 2-3 days(Supplier Direct Ship)
                                                                                                    Order before 9pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$449.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $449.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    AEMC INSTRUMENTS
                                                                                                    ManufacturerAEMC INSTRUMENTS
                                                                                                    Manufacturer Part NoSR193-BK
                                                                                                    Newark Part No.72M4701
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Meter Side Connector-
                                                                                                    Probe Side Connector-
                                                                                                    Current Range Max1.2kA
                                                                                                    Current Range Min1A
                                                                                                    For Use WithAEMC 3945, 3945-B, 8220, 8230, 8335, L104 & L564 Power Quality Analyzers
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (16-Jul-2019)

                                                                                                    Product Overview

                                                                                                    SR193-BK probe is designed for use with power quality analyzers models 3945/3945B, 8220, 8230, 8333, 8335 and 8336. Power and energy loggers models PEL 102, 103, and 105 and simple logger II models L104 and L564.

                                                                                                    • AC current probe, protective guard
                                                                                                    • Current rating of 1200A (AC)
                                                                                                    • Conductor size of 2.05inch, cable length of 10foot
                                                                                                    • Safety compliance of IEC 61010-1, IEC 61010-2-032, 1000V CAT III, 600V CAT IV
                                                                                                    • Clamping diameter of 2inch
                                                                                                    • Custom 4-pin input connector
                                                                                                    • Proprietary connector output termination
                                                                                                    • Typical accuracy ±0.3%
                                                                                                    • Dimension is 8.5inch x 4.4inch x 1.8inch
                                                                                                    • Operating temperature range from 14 to 131°F

                                                                                                    Warnings

                                                                                                    Do not use the current probe if its housing is open, deteriorated or incorrectly reassembled. Before each use, check the integrity of the insulation of the unit, jaws, clamps, housing and leads.

                                                                                                    Technical Specifications

                                                                                                    Meter Side Connector

                                                                                                    -

                                                                                                    Current Range Max

                                                                                                    1.2kA

                                                                                                    For Use With

                                                                                                    AEMC 3945, 3945-B, 8220, 8230, 8335, L104 & L564 Power Quality Analyzers

                                                                                                    SVHC

                                                                                                    No SVHC (16-Jul-2019)

                                                                                                    Probe Side Connector

                                                                                                    -

                                                                                                    Current Range Min

                                                                                                    1A

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    4 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (16-Jul-2019)