Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No4715FS-12T-B50-D00
Newark Part No.70K9933
Product RangeSDxx Series
Also Known As11938FB-A1N-EA-00
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No4715FS-12T-B50-D00
Newark Part No.70K9933
Product RangeSDxx Series
Also Known As11938FB-A1N-EA-00
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
TVS PolarityUnidirectional
Fan Frame Size119mm
Reverse Standoff Voltage5V
External Depth38mm
Clamping Voltage Max9.8V
Bearing TypeBall Bearing
Diode Case StyleSOD-323
Air Flow - CFM110CFM
No. of Pins2Pins
Minimum Breakdown Voltage6V
Noise Rating45dBA
Power Rating14.4W
Maximum Breakdown Voltage6V
Peak Pulse Power Dissipation350W
Rated Speed3100rpm
Operating Temperature Max125°C
Power Connection TypeTerminals
Diode MountingSurface Mount
Current Rating190mA
Qualification-
IP Rating-
Air Flow - m3/min3.1m³/min
Product RangeSDxx Series
SVHCNo SVHC (15-Jan-2019)
Alternatives for 4715FS-12T-B50-D00
8 Products Found
Product Overview
4715FS-12T-B50-D00 is a 115VAC axial fan with ball bearing and terminal power connection. It can be an integral part of a cooling solution for heat-generating applications.
- 14.4W input power
- 92.5Pa static pressure
- 3100RPM speed
- Flange mounting
- Faston #110 terminal
- Aluminum alloy case
- UL94V-O reinforced plastic impeller
Technical Specifications
Nominal Rated Voltage AC
115V
TVS Polarity
Unidirectional
Reverse Standoff Voltage
5V
Clamping Voltage Max
9.8V
Diode Case Style
SOD-323
No. of Pins
2Pins
Noise Rating
45dBA
Maximum Breakdown Voltage
6V
Rated Speed
3100rpm
Power Connection Type
Terminals
Current Rating
190mA
IP Rating
-
Product Range
SDxx Series
Fan Frame Type
Square
Fan Frame Size
119mm
External Depth
38mm
Bearing Type
Ball Bearing
Air Flow - CFM
110CFM
Minimum Breakdown Voltage
6V
Power Rating
14.4W
Peak Pulse Power Dissipation
350W
Operating Temperature Max
125°C
Diode Mounting
Surface Mount
Qualification
-
Air Flow - m3/min
3.1m³/min
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability