2. Test & Measurement
                                                                                                    3. Bench Power Supplies & Loads
                                                                                                    4. AC Power Sources
                                                                                                    Print Page

                                                                                                    9803

                                                                                                    AC Power Source, 9800 Series, 750 VA, 300 V, 6 A, Single Phase, LAN, USB, RS232, GPIB

                                                                                                    B&K PRECISION
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    B&K PRECISION 9803
                                                                                                    B&K PRECISION 9803
                                                                                                    B&K PRECISION 9803
                                                                                                    ManufacturerB&K PRECISION
                                                                                                    Manufacturer Part No9803
                                                                                                    Newark Part No.66Y9068
                                                                                                    Product Range9800 Series
                                                                                                    Also Known AsBK9803
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 31 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$4,450.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $4,450.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    B&K PRECISION
                                                                                                    ManufacturerB&K PRECISION
                                                                                                    Manufacturer Part No9803
                                                                                                    Newark Part No.66Y9068
                                                                                                    Product Range9800 Series
                                                                                                    Also Known AsBK9803
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product Range9800 Series
                                                                                                    Output Power Max750VA
                                                                                                    Output Voltage Max300V
                                                                                                    Output Current Max6A
                                                                                                    No. of PhasesSingle Phase
                                                                                                    Interface TypeLAN, USB, RS232, GPIB
                                                                                                    Plug TypeHardwired
                                                                                                    SVHCNo SVHC (07-Nov-2024)

                                                                                                    Product Overview

                                                                                                    • Frequency Adjustable: 45-500Hz
                                                                                                    • Universal line output terminals
                                                                                                    • Adjustable phase angle control
                                                                                                    • Displays Vrms, Irms, Ipeak, frequency, PF, apparent power, ture power, and elapsed output time

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    9800 Series

                                                                                                    Output Voltage Max

                                                                                                    300V

                                                                                                    No. of Phases

                                                                                                    Single Phase

                                                                                                    Plug Type

                                                                                                    Hardwired

                                                                                                    Output Power Max

                                                                                                    750VA

                                                                                                    Output Current Max

                                                                                                    6A

                                                                                                    Interface Type

                                                                                                    LAN, USB, RS232, GPIB

                                                                                                    SVHC

                                                                                                    No SVHC (07-Nov-2024)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (07-Nov-2024)