2. Cooling & Thermal Management
                                                                                                    3. Fans & Blowers
                                                                                                    4. DC Axial Fans
                                                                                                    Print Page

                                                                                                    2406KL-05W-B30-L00

                                                                                                    DC Axial Fan, 24 V, Square, 60 mm, 15 mm, Ball Bearing, 14.1 CFM

                                                                                                    Date/Lot Code

                                                                                                    NMB TECHNOLOGIES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NMB TECHNOLOGIES 2406KL-05W-B30-L00
                                                                                                    ManufacturerNMB TECHNOLOGIES
                                                                                                    Manufacturer Part No2406KL-05W-B30-L00
                                                                                                    Newark Part No.65K1127
                                                                                                    Product Range2406KL Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    NMB TECHNOLOGIES
                                                                                                    ManufacturerNMB TECHNOLOGIES
                                                                                                    Manufacturer Part No2406KL-05W-B30-L00
                                                                                                    Newark Part No.65K1127
                                                                                                    Product Range2406KL Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Supply Voltage VDC24V
                                                                                                    Voltage TypeDC
                                                                                                    Supply Voltage24VDC
                                                                                                    Fan Frame TypeSquare
                                                                                                    Fan Frame Size60mm
                                                                                                    External Depth15mm
                                                                                                    Bearing TypeBall Bearing
                                                                                                    Flow Rate - Imperial14.1CFM
                                                                                                    Flow Rate - Metric0.4m³/min
                                                                                                    Air Flow - CFM14.1CFM
                                                                                                    Noise Rating28dBA
                                                                                                    Power Rating1.44W
                                                                                                    Rated Speed3600rpm
                                                                                                    Power Connection Type2 Lead Wires
                                                                                                    Current Rating60mA
                                                                                                    IP Rating-
                                                                                                    Air Flow - m3/min0.4m³/min
                                                                                                    Product Range2406KL Series
                                                                                                    SVHCNo SVHC (27-Jun-2018)

                                                                                                    Alternatives for 2406KL-05W-B30-L00

                                                                                                    2 Products Found

                                                                                                    Product Overview

                                                                                                    The 2406KL-05W-B30-L00 is a 24VDC Axial Fan with a ball bearing and black plastic (UL94V-0) impeller. This 2406KL series DC fan comes with a black plastic (UL94V-0) casing and power connection is via UL1007 26AWG leaded wire cable. The motor is featured with auto restart/polarity protection. The direction of rotation is clockwise direction and air out over struts.

                                                                                                    • 10MΩ or over with a 500VDC Megger Insulation resistance
                                                                                                    • 700VAC at 1s Dielectric withstand voltage
                                                                                                    • -10 to 70°C Operating temperature range

                                                                                                    Technical Specifications

                                                                                                    Supply Voltage VDC

                                                                                                    24V

                                                                                                    Supply Voltage

                                                                                                    24VDC

                                                                                                    Fan Frame Size

                                                                                                    60mm

                                                                                                    Bearing Type

                                                                                                    Ball Bearing

                                                                                                    Flow Rate - Metric

                                                                                                    0.4m³/min

                                                                                                    Noise Rating

                                                                                                    28dBA

                                                                                                    Rated Speed

                                                                                                    3600rpm

                                                                                                    Current Rating

                                                                                                    60mA

                                                                                                    Air Flow - m3/min

                                                                                                    0.4m³/min

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2018)

                                                                                                    Voltage Type

                                                                                                    DC

                                                                                                    Fan Frame Type

                                                                                                    Square

                                                                                                    External Depth

                                                                                                    15mm

                                                                                                    Flow Rate - Imperial

                                                                                                    14.1CFM

                                                                                                    Air Flow - CFM

                                                                                                    14.1CFM

                                                                                                    Power Rating

                                                                                                    1.44W

                                                                                                    Power Connection Type

                                                                                                    2 Lead Wires

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    Product Range

                                                                                                    2406KL Series

                                                                                                    Technical Docs (2)

                                                                                                    EOL Notices EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2018)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code