2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Motion Sensors & Position Sensors
                                                                                                    5. Inertial Measurement Units (IMU)
                                                                                                    Print Page

                                                                                                    ICM-42670-P

                                                                                                    MEMS MODULE, 1.71-3.6 V, LGA-14 ROHS COMPLIANT: YES

                                                                                                    Date/Lot Code

                                                                                                    TDK INVENSENSE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TDK INVENSENSE ICM-42670-P
                                                                                                    ManufacturerTDK INVENSENSE
                                                                                                    Manufacturer Part NoICM-42670-P
                                                                                                    Newark Part No.
                                                                                                    Re-Reel64AJ4482
                                                                                                    Cut Tape64AJ4482
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 46 week(s)
                                                                                                    Packaging Options
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    1+$3.230
                                                                                                    10+$3.020
                                                                                                    25+$2.840
                                                                                                    50+$2.670
                                                                                                    100+$2.490
                                                                                                    250+$2.300
                                                                                                    500+$2.210
                                                                                                    1000+$2.150
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TDK INVENSENSE
                                                                                                    ManufacturerTDK INVENSENSE
                                                                                                    Manufacturer Part NoICM-42670-P
                                                                                                    Newark Part No.
                                                                                                    Re-Reel64AJ4482
                                                                                                    Cut Tape64AJ4482
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    MEMS Module FunctionTri-Axis Gyroscope, Tri-Axis Accelerometer
                                                                                                    MEMS Module FunctionTri-Axis Gyroscope, Tri-Axis Accelerometer
                                                                                                    Sensor Case StyleLGA
                                                                                                    Supply Voltage Min1.71V
                                                                                                    Supply Voltage Max3.6V
                                                                                                    Sensor Case / PackageLGA
                                                                                                    No. of Pins14Pins
                                                                                                    Sensing Range - Accelerometer± 2g, ± 4g, ± 8g, ± 16g
                                                                                                    Sensing Range - Gyroscope± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s
                                                                                                    Product Range-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Technical Specifications

                                                                                                    MEMS Module Function

                                                                                                    Tri-Axis Gyroscope, Tri-Axis Accelerometer

                                                                                                    Sensor Case Style

                                                                                                    LGA

                                                                                                    Supply Voltage Max

                                                                                                    3.6V

                                                                                                    No. of Pins

                                                                                                    14Pins

                                                                                                    Sensing Range - Gyroscope

                                                                                                    ± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    MEMS Module Function

                                                                                                    Tri-Axis Gyroscope, Tri-Axis Accelerometer

                                                                                                    Supply Voltage Min

                                                                                                    1.71V

                                                                                                    Sensor Case / Package

                                                                                                    LGA

                                                                                                    Sensing Range - Accelerometer

                                                                                                    ± 2g, ± 4g, ± 8g, ± 16g

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code