2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Motion Sensors & Position Sensors
                                                                                                    5. MEMS Gyroscopes
                                                                                                    Print Page

                                                                                                    IAM-20380

                                                                                                    MEMS GYROSCOPE, DIGITAL, LGA-16 ROHS COMPLIANT: YES

                                                                                                    Date/Lot Code

                                                                                                    TDK INVENSENSE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TDK INVENSENSE IAM-20380
                                                                                                    ManufacturerTDK INVENSENSE
                                                                                                    Manufacturer Part NoIAM-20380
                                                                                                    Newark Part No.64AH1258
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    452 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$18.500
                                                                                                    10+$17.700
                                                                                                    25+$16.980
                                                                                                    50+$16.310
                                                                                                    100+$15.690
                                                                                                    250+$15.230
                                                                                                    500+$15.100
                                                                                                    1000+$14.590
                                                                                                    Price for:Each (Supplied on Cut Tape)
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $18.50
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TDK INVENSENSE
                                                                                                    ManufacturerTDK INVENSENSE
                                                                                                    Manufacturer Part NoIAM-20380
                                                                                                    Newark Part No.64AH1258
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Sensing AxisX, Y, Z
                                                                                                    MEMS Sensor OutputDigital
                                                                                                    MEMS Sensor OutputDigital
                                                                                                    Full Scale Rate Range± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s
                                                                                                    Supply Voltage Min1.71V
                                                                                                    Full Scale Rate Range0
                                                                                                    Supply Voltage Max3.6V
                                                                                                    Sensor Case / PackageLGA
                                                                                                    No. of Pins16Pins
                                                                                                    Sensor Case StyleLGA
                                                                                                    Output InterfaceI2C, SPI
                                                                                                    Sensitivity Typ-
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product Range-
                                                                                                    QualificationAEC-Q100
                                                                                                    Automotive Qualification StandardAEC-Q100
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Technical Specifications

                                                                                                    Sensing Axis

                                                                                                    X, Y, Z

                                                                                                    MEMS Sensor Output

                                                                                                    Digital

                                                                                                    Supply Voltage Min

                                                                                                    1.71V

                                                                                                    Supply Voltage Max

                                                                                                    3.6V

                                                                                                    No. of Pins

                                                                                                    16Pins

                                                                                                    Output Interface

                                                                                                    I2C, SPI

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Automotive Qualification Standard

                                                                                                    AEC-Q100

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    MEMS Sensor Output

                                                                                                    Digital

                                                                                                    Full Scale Rate Range

                                                                                                    ± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s

                                                                                                    Full Scale Rate Range

                                                                                                    0

                                                                                                    Sensor Case / Package

                                                                                                    LGA

                                                                                                    Sensor Case Style

                                                                                                    LGA

                                                                                                    Sensitivity Typ

                                                                                                    -

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Qualification

                                                                                                    AEC-Q100

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code