2. Power Supplies
                                                                                                    3. DC / DC Converters
                                                                                                    4. Linear Regulator Replacements
                                                                                                    Print Page

                                                                                                    78SRH-5/2-C

                                                                                                    DC/DC Converter, Step Down, ITE, 1 Output, 10 W, 5 V, 2 A

                                                                                                    MURATA POWER SOLUTIONS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MURATA POWER SOLUTIONS 78SRH-5/2-C
                                                                                                    ManufacturerMURATA POWER SOLUTIONS
                                                                                                    Manufacturer Part No78SRH-5/2-C
                                                                                                    Newark Part No.40M6588
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    288 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$19.350
                                                                                                    5+$17.330
                                                                                                    10+$15.710
                                                                                                    25+$15.140
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $19.35
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MURATA POWER SOLUTIONS
                                                                                                    ManufacturerMURATA POWER SOLUTIONS
                                                                                                    Manufacturer Part No78SRH-5/2-C
                                                                                                    Newark Part No.40M6588
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Power Supply ApplicationsITE
                                                                                                    DC / DC Converter Output TypeFixed
                                                                                                    No. of Outputs1 Output
                                                                                                    Output Power Max10W
                                                                                                    Output Voltage Nom5V
                                                                                                    Output Current Max2A
                                                                                                    Product Range-
                                                                                                    DC / DC Converter MountingThrough Hole
                                                                                                    Input Voltage DC Min8V
                                                                                                    Input Voltage DC Max32V
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The 78SRH-5/2-C is a 1-output Non-isolated Horizontal DC to DC Converter with wide input voltage range. The 78SR 2 Amp series 10W step-down switching regulator is ultra high-efficiency, pin and size-compatible. There is no messy thermal grease, no mounting hardware and no external components are required for full operation. The higher efficiency ensures significantly lower heat generation and provides increased run time in battery-powered applications, making this regulator ideal for today's low power "green" applications.

                                                                                                    • Efficiency up to 95%
                                                                                                    • No external input/output filter capacitors required
                                                                                                    • Excellent load (±0.25%) and line (±0.35%) regulation
                                                                                                    • Open frame design minimizes self-heating and PC-board footprint
                                                                                                    • Includes output short-circuit protection and thermal shutdown
                                                                                                    • Low noise output for powering sensitive instrumentation
                                                                                                    • -40 to +70°C Operating temperature range

                                                                                                    Applications

                                                                                                    Power Management

                                                                                                    Technical Specifications

                                                                                                    Power Supply Applications

                                                                                                    ITE

                                                                                                    No. of Outputs

                                                                                                    1 Output

                                                                                                    Output Voltage Nom

                                                                                                    5V

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Input Voltage DC Min

                                                                                                    8V

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    DC / DC Converter Output Type

                                                                                                    Fixed

                                                                                                    Output Power Max

                                                                                                    10W

                                                                                                    Output Current Max

                                                                                                    2A

                                                                                                    DC / DC Converter Mounting

                                                                                                    Through Hole

                                                                                                    Input Voltage DC Max

                                                                                                    32V

                                                                                                    Technical Docs (3)

                                                                                                    EOL Notices EN

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)