2. Test & Measurement
                                                                                                    3. Electrical Installation & Electrical Test Equipment
                                                                                                    4. Power & Appliance Testers
                                                                                                    5. Insulation Testers
                                                                                                    Print Page

                                                                                                    212159 MJ159

                                                                                                    Insulation Tester, Analogue Megohmmeter, 100V, 250V, 500V, 1kV, 0.1ohm to 2Gohm, -10 °C, 50 °C

                                                                                                    MEGGER
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MEGGER 212159 MJ159
                                                                                                    ManufacturerMEGGER
                                                                                                    Manufacturer Part No212159 MJ159
                                                                                                    Newark Part No.58K9700
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    4 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1,774.500
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,774.50
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MEGGER
                                                                                                    ManufacturerMEGGER
                                                                                                    Manufacturer Part No212159 MJ159
                                                                                                    Newark Part No.58K9700
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Insulation Tester TypeAnalogue Megohmmeter
                                                                                                    Insulation Testing Voltage100V, 250V, 500V, 1kV
                                                                                                    Insulation Testing Resistance0.1ohm to 2Gohm
                                                                                                    Operating Temperature Min-10°C
                                                                                                    Operating Temperature Max50°C
                                                                                                    External Height130mm
                                                                                                    External Width125mm
                                                                                                    External Depth180mm
                                                                                                    Weight1kg
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (12-Jan-2017)

                                                                                                    Product Overview

                                                                                                    The 212159 is a MJ159 Hand-cranked Insulation Tester designed for convenience and ease-of-use when testing complex or larger electrical installations and commissioning, servicing or maintaining electrical equipment. Quality is crafted into every major MEGGER® insulation tester with excellent test voltage regulation, direct measurement readout and an external guard terminal to eliminate surface leakage current from the measurement. For general purpose testing which include a low-voltage model. It is designed for the safe testing of motors, generators. cables, switchgear, transformers, distribution networks, industrial and domestic installations, components and appliances.

                                                                                                    • No scale multipliers
                                                                                                    • Multiple test voltages for spot and step voltage testing
                                                                                                    • Guard terminal to eliminate surface leakage current

                                                                                                    Applications

                                                                                                    Test & Measurement, Maintenance & Repair, Communications & Networking, Industrial, Commercial, Motor Drive & Control

                                                                                                    Technical Specifications

                                                                                                    Insulation Tester Type

                                                                                                    Analogue Megohmmeter

                                                                                                    Insulation Testing Resistance

                                                                                                    0.1ohm to 2Gohm

                                                                                                    Operating Temperature Max

                                                                                                    50°C

                                                                                                    External Width

                                                                                                    125mm

                                                                                                    Weight

                                                                                                    1kg

                                                                                                    SVHC

                                                                                                    No SVHC (12-Jan-2017)

                                                                                                    Insulation Testing Voltage

                                                                                                    100V, 250V, 500V, 1kV

                                                                                                    Operating Temperature Min

                                                                                                    -10°C

                                                                                                    External Height

                                                                                                    130mm

                                                                                                    External Depth

                                                                                                    180mm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (12-Jan-2017)