2. Cooling & Thermal Management
                                                                                                    3. Fans & Blowers
                                                                                                    4. DC Axial Fans
                                                                                                    Print Page

                                                                                                    2410ML-05W-B80-B00

                                                                                                    DC Axial Fan, 24 V, Square, 60 mm, 25 mm, Ball Bearing, 37 CFM

                                                                                                    NMB TECHNOLOGIES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NMB TECHNOLOGIES 2410ML-05W-B80-B00
                                                                                                    ManufacturerNMB TECHNOLOGIES
                                                                                                    Manufacturer Part No2410ML-05W-B80-B00
                                                                                                    Newark Part No.58K2923
                                                                                                    Product Range2410ML Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    NMB TECHNOLOGIES
                                                                                                    ManufacturerNMB TECHNOLOGIES
                                                                                                    Manufacturer Part No2410ML-05W-B80-B00
                                                                                                    Newark Part No.58K2923
                                                                                                    Product Range2410ML Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Supply Voltage VDC24V
                                                                                                    Fan Frame TypeSquare
                                                                                                    Voltage TypeDC
                                                                                                    Supply Voltage24VDC
                                                                                                    Fan Frame Size60mm
                                                                                                    External Depth25mm
                                                                                                    Bearing TypeBall Bearing
                                                                                                    Flow Rate - Imperial37CFM
                                                                                                    Flow Rate - Metric1.05m³/min
                                                                                                    Air Flow - CFM37CFM
                                                                                                    Noise Rating50dBA
                                                                                                    Power Rating6.24W
                                                                                                    Rated Speed7350rpm
                                                                                                    Power Connection Type2 Lead Wires
                                                                                                    Current Rating260mA
                                                                                                    IP Rating-
                                                                                                    Air Flow - m3/min1.05m³/min
                                                                                                    Product Range2410ML Series
                                                                                                    SVHCNo SVHC (27-Jun-2018)

                                                                                                    Alternatives for 2410ML-05W-B80-B00

                                                                                                    6 Products Found

                                                                                                    Product Overview

                                                                                                    The 2410ML series standard DC Axial Fan commonly used in PC/PSU and fan tray applications. In addition, this series offers a range of high performance fans with enhanced reliability and brushless. Environmental protection and control features for high end applications, typical of server and telecommunication equipment applications.

                                                                                                    • Brushless motor structure
                                                                                                    • Class E insulation
                                                                                                    • PWM Control for fan
                                                                                                    • Protection against the ingress of dust and water
                                                                                                    • Motor and PCB fully encapsulated in silicone rubber material
                                                                                                    • Motor burnout is prevented by locked rotor protection/automatic restart and polarity
                                                                                                    • Open collector for both locked rotor and tach output circuit
                                                                                                    • 700VAC/sec Dielectric withstand voltage
                                                                                                    • 10MΩ at 500VDC Minimum insulation resistance

                                                                                                    Technical Specifications

                                                                                                    Supply Voltage VDC

                                                                                                    24V

                                                                                                    Voltage Type

                                                                                                    DC

                                                                                                    Fan Frame Size

                                                                                                    60mm

                                                                                                    Bearing Type

                                                                                                    Ball Bearing

                                                                                                    Flow Rate - Metric

                                                                                                    1.05m³/min

                                                                                                    Noise Rating

                                                                                                    50dBA

                                                                                                    Rated Speed

                                                                                                    7350rpm

                                                                                                    Current Rating

                                                                                                    260mA

                                                                                                    Air Flow - m3/min

                                                                                                    1.05m³/min

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2018)

                                                                                                    Fan Frame Type

                                                                                                    Square

                                                                                                    Supply Voltage

                                                                                                    24VDC

                                                                                                    External Depth

                                                                                                    25mm

                                                                                                    Flow Rate - Imperial

                                                                                                    37CFM

                                                                                                    Air Flow - CFM

                                                                                                    37CFM

                                                                                                    Power Rating

                                                                                                    6.24W

                                                                                                    Power Connection Type

                                                                                                    2 Lead Wires

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    Product Range

                                                                                                    2410ML Series

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    EOL Notices EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2018)