2. Tools & Production Supplies
                                                                                                    3. Tools - Power & Machine Tools
                                                                                                    4. Drill Bits
                                                                                                    5. Twist / Jobber Drill Bits
                                                                                                    Print Page

                                                                                                    D00483

                                                                                                    JOBBER DRILL, HSS, 6.5MM

                                                                                                    DURATOOL
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    DURATOOL D00483
                                                                                                    ManufacturerDURATOOL
                                                                                                    Manufacturer Part NoD00483
                                                                                                    Newark Part No.74M0812
                                                                                                    Also Known AsGTIN UPC EAN: 5051259005013
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    25 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$1.300$0.290
                                                                                                    25+$1.200$0.290
                                                                                                    50+$1.120$0.290
                                                                                                    100+$1.020$0.290
                                                                                                    250+$0.908$0.290
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $0.29
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    DURATOOL
                                                                                                    ManufacturerDURATOOL
                                                                                                    Manufacturer Part NoD00483
                                                                                                    Newark Part No.74M0812
                                                                                                    Also Known AsGTIN UPC EAN: 5051259005013
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Drill Bit Size Metric6.5mm
                                                                                                    Drill Bit Size Imperial-
                                                                                                    Effective Length63mm
                                                                                                    Overall Length101mm
                                                                                                    Overall Length101mm
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    • HSS - Ground to DIN338
                                                                                                    • Black oxide M1 material
                                                                                                    • 118° standard point
                                                                                                    • For metal, wood and plastic

                                                                                                    Technical Specifications

                                                                                                    Drill Bit Size Metric

                                                                                                    6.5mm

                                                                                                    Effective Length

                                                                                                    63mm

                                                                                                    Overall Length

                                                                                                    101mm

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Drill Bit Size Imperial

                                                                                                    -

                                                                                                    Overall Length

                                                                                                    101mm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65