2. Test & Measurement
                                                                                                    3. Electrical Installation & Electrical Test Equipment
                                                                                                    4. Power & Appliance Testers
                                                                                                    5. Power Analysis Testers
                                                                                                    Print Page

                                                                                                    PEL 103

                                                                                                    Power Analyzer, Current, Energy, Power, Voltage, 3 Channel, 100V to 2kV, 256 mm, 125 mm

                                                                                                    AEMC INSTRUMENTS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    AEMC INSTRUMENTS PEL 103
                                                                                                    ManufacturerAEMC INSTRUMENTS
                                                                                                    Manufacturer Part NoPEL 103
                                                                                                    Newark Part No.52W8850
                                                                                                    Product RangePEL 100 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    AEMC INSTRUMENTS
                                                                                                    ManufacturerAEMC INSTRUMENTS
                                                                                                    Manufacturer Part NoPEL 103
                                                                                                    Newark Part No.52W8850
                                                                                                    Product RangePEL 100 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Analyzer FunctionsCurrent, Energy, Power, Voltage
                                                                                                    No. of Channels3 Channel
                                                                                                    Voltage Range rms100V to 2kV
                                                                                                    Bandwidth-
                                                                                                    External Height256mm
                                                                                                    External Width125mm
                                                                                                    External Depth37mm
                                                                                                    Product RangePEL 100 Series
                                                                                                    SVHCNo SVHC (16-Jul-2019)

                                                                                                    Product Overview

                                                                                                    The PEL 103 is a 100V-1.2KV 100mA-10KA Power Analyzer is designed to work in 1000V CAT III and 600V CAT IV environments and fits in many distribution panels. Power measurements VA, W and var. Energy measurements VAh, Wh (source, load) and VARh (4 quadrants). DataView® software for configuring real-time communication with a PC and report generation with pre-defined or user defined templates, displays stored measurements display or via Bluetooth (class-1 - Communicates up to 300ft) to a PC or the Android™ based mobile.

                                                                                                    • Large functional display
                                                                                                    • Measures AC/DC (current probe dependent)
                                                                                                    • Ethernet compatible
                                                                                                    • Minimal programming required
                                                                                                    • 10 to 50°C Operating temperature range
                                                                                                    • Up to 85% Relative humidity

                                                                                                    Applications

                                                                                                    Test & Measurement, Portable Devices

                                                                                                    Technical Specifications

                                                                                                    Analyzer Functions

                                                                                                    Current, Energy, Power, Voltage

                                                                                                    Voltage Range rms

                                                                                                    100V to 2kV

                                                                                                    External Height

                                                                                                    256mm

                                                                                                    External Depth

                                                                                                    37mm

                                                                                                    SVHC

                                                                                                    No SVHC (16-Jul-2019)

                                                                                                    No. of Channels

                                                                                                    3 Channel

                                                                                                    Bandwidth

                                                                                                    -

                                                                                                    External Width

                                                                                                    125mm

                                                                                                    Product Range

                                                                                                    PEL 100 Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (16-Jul-2019)