Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Passive Components
                                                                                                    3. Inductors
                                                                                                    4. Power Inductors
                                                                                                    5. SMD Power Inductors
                                                                                                    Print Page

                                                                                                    MP2A-4R7-R

                                                                                                    Power Inductor (SMD), MICRO-PAC PLUS™, 4.7 µH, 1.6 A, Unshielded, 1.81 A, MP2A Series

                                                                                                    EATON ELECTRONICS MP2A-4R7-R
                                                                                                    EATON ELECTRONICS MP2A-4R7-R
                                                                                                    EATON ELECTRONICS MP2A-4R7-R
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerEATON ELECTRONICS
                                                                                                    Manufacturer Part NoMP2A-4R7-R
                                                                                                    Newark Part No.
                                                                                                    Full Reel27K8804
                                                                                                    Cut Tape52K7625
                                                                                                    Product RangeMP2A Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 13 week(s)
                                                                                                    Packaging Options
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape
                                                                                                    QuantityPrice
                                                                                                    1+$4.020
                                                                                                    Full Reel
                                                                                                    QuantityPrice
                                                                                                    2000+$3.300
                                                                                                    4000+$3.110
                                                                                                    8000+$2.940
                                                                                                    12000+$2.860
                                                                                                    20000+$2.820
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ManufacturerEATON ELECTRONICS
                                                                                                    Manufacturer Part NoMP2A-4R7-R
                                                                                                    Newark Part No.
                                                                                                    Full Reel27K8804
                                                                                                    Cut Tape52K7625
                                                                                                    Product RangeMP2A Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Inductance4.7µH
                                                                                                    RMS Current (Irms)1.6A
                                                                                                    Inductor ConstructionUnshielded
                                                                                                    Product RangeMP2A Series
                                                                                                    Saturation Current (Isat)1.81A
                                                                                                    Power Inductor Case7.5mm x 5.2mm x 1.8mm
                                                                                                    Inductor Case / Package-
                                                                                                    Inductance Tolerance± 20%
                                                                                                    DC Resistance Max0.117ohm
                                                                                                    Product Length7.5mm
                                                                                                    Product Width5.2mm
                                                                                                    Product Height1.8mm
                                                                                                    SVHCNo SVHC (17-Jan-2022)

                                                                                                    Technical Specifications

                                                                                                    Inductance

                                                                                                    4.7µH

                                                                                                    Inductor Construction

                                                                                                    Unshielded

                                                                                                    Saturation Current (Isat)

                                                                                                    1.81A

                                                                                                    Inductor Case / Package

                                                                                                    -

                                                                                                    DC Resistance Max

                                                                                                    0.117ohm

                                                                                                    Product Width

                                                                                                    5.2mm

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2022)

                                                                                                    RMS Current (Irms)

                                                                                                    1.6A

                                                                                                    Product Range

                                                                                                    MP2A Series

                                                                                                    Power Inductor Case

                                                                                                    7.5mm x 5.2mm x 1.8mm

                                                                                                    Inductance Tolerance

                                                                                                    ± 20%

                                                                                                    Product Length

                                                                                                    7.5mm

                                                                                                    Product Height

                                                                                                    1.8mm

                                                                                                    Technical Docs (2)

                                                                                                    CAD CadSoft_EAGLE EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for MP2A-4R7-R

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2022)