2. Transformers
                                                                                                    3. Ethernet & LAN Transformers
                                                                                                    Print Page

                                                                                                    5-2337822-4

                                                                                                    Ethernet & LAN Transformer, 10/100 Base-T PoE, 1 Port, 1CT:1CT, 350 µH, 1.5 kV, Surface Mount

                                                                                                    TE CONNECTIVITY - AMP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TE CONNECTIVITY - AMP 5-2337822-4
                                                                                                    ManufacturerTE CONNECTIVITY - AMP
                                                                                                    Manufacturer Part No5-2337822-4
                                                                                                    Newark Part No.52AH0155
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 17 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    500+$5.100
                                                                                                    Price for:Each
                                                                                                    Minimum: 11700
                                                                                                    Multiple: 11700
                                                                                                    $59,670.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TE CONNECTIVITY - AMP
                                                                                                    ManufacturerTE CONNECTIVITY - AMP
                                                                                                    Manufacturer Part No5-2337822-4
                                                                                                    Newark Part No.52AH0155
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Transformer Type10/100 Base-T, PoE
                                                                                                    Compatible With10/100 Base-T PoE
                                                                                                    No. of Ports1 Port
                                                                                                    Transformer MountingSurface Mount
                                                                                                    Turns Ratio1CT:1CT
                                                                                                    Inductance350µH
                                                                                                    Isolation Voltage1.5kV
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max105°C
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Technical Specifications

                                                                                                    Transformer Type

                                                                                                    10/100 Base-T, PoE

                                                                                                    No. of Ports

                                                                                                    1 Port

                                                                                                    Turns Ratio

                                                                                                    1CT:1CT

                                                                                                    Isolation Voltage

                                                                                                    1.5kV

                                                                                                    Operating Temperature Max

                                                                                                    105°C

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Compatible With

                                                                                                    10/100 Base-T PoE

                                                                                                    Transformer Mounting

                                                                                                    Surface Mount

                                                                                                    Inductance

                                                                                                    350µH

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Drawing EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)