2. Office, Computer & Networking Products
                                                                                                    3. Computer Products
                                                                                                    4. Monitors
                                                                                                    5. With TV
                                                                                                    Print Page

                                                                                                    27BP85UN-W

                                                                                                    IPS Monitor, DisplayPort/HDMI/USB, Red/Green/Blue, 3840 x 2160, 27"

                                                                                                    LG
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    LG 27BP85UN-W
                                                                                                    LG 27BP85UN-W
                                                                                                    LG 27BP85UN-W
                                                                                                    LG 27BP85UN-W
                                                                                                    LG 27BP85UN-W
                                                                                                    LG 27BP85UN-W
                                                                                                    ManufacturerLG
                                                                                                    Manufacturer Part No27BP85UN-W
                                                                                                    Newark Part No.52AH0047
                                                                                                    Product RangeBL85U Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    6 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$699.990
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $699.99
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    LG
                                                                                                    ManufacturerLG
                                                                                                    Manufacturer Part No27BP85UN-W
                                                                                                    Newark Part No.52AH0047
                                                                                                    Product RangeBL85U Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Monitor Resolution3840 x 2160
                                                                                                    Screen Size27"
                                                                                                    Tuner Type-
                                                                                                    Monitor InterfaceDisplayPort, HDMI, USB
                                                                                                    Video Connection-
                                                                                                    Product RangeBL85U Series
                                                                                                    Plug TypeUSB
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    27BL85U-W is 27" class (27" diagonal), 4K UHD monitor. An outstanding ultra HD performance is assured by the specially designed 4K display, delivering accurate colors that remain consistent with four times the resolution of full HD. This LG IPS display has extraordinary color accuracy, covering 99 of the sRGB color spectrum. It connects with confidence: this LG 4K monitor is compatible with the latest HDCP 2.2 copy protection, so it will display video from 4K streaming services, game consoles and ultra HD Blu-ray disc players. LG's monitors with AMD FreeSync™ technology reduce the tearing and stuttering that occur between a graphic card’s frame rate and a monitor’s refresh rate. Thanks to FreeSync, gaming enthusiasts can experience seamless, fluid movement throughout any hi-res, heavy-duty game. Gamers can experience optimized, fast-pace gaming with Dynamic Action Sync. Approved by EPA, EPEAT, CB, UL(cUL), FCC-B and ErP standard.

                                                                                                    • 27” UHD 4K (3840x2160) IPS display, VESA Displayed™ 400
                                                                                                    • Brightness is 350nits typ, sRGB 99% (CIE1931) color gamut typ
                                                                                                    • 3-side virtually borderless design, 5Wx2 stereo speaker with MaxxAudio®
                                                                                                    • USB Type-C™ with 4K AV, data transferring, power delivery (~60W), 3840 x 2160 resolution
                                                                                                    • HDMI x2 (HDCP 2.2), Display Port 1.4 x1 (HDCP 2.2), USB 3.0 x2 Down
                                                                                                    • Hardware calibration ready (True Color Pro), Radeon FreeSync™ Technology
                                                                                                    • Game mode, black stabilizer, onscreen control and dual controller software
                                                                                                    • Reader mode, flicker safe, color weakness mode, smart energy saving
                                                                                                    • Tilt / height / pivot adjustable stand, edge-arcLine stand design
                                                                                                    • AC input range from 100 to 240VAC, 50/60Hz, 3 year parts and labor warranty

                                                                                                    Contents

                                                                                                    Monitor, White adapter, Power cord (white / 5ft), HDMI (white / 5ft), USB type C (white / 5ft).

                                                                                                    Technical Specifications

                                                                                                    Monitor Resolution

                                                                                                    3840 x 2160

                                                                                                    Tuner Type

                                                                                                    -

                                                                                                    Video Connection

                                                                                                    -

                                                                                                    Plug Type

                                                                                                    USB

                                                                                                    Screen Size

                                                                                                    27"

                                                                                                    Monitor Interface

                                                                                                    DisplayPort, HDMI, USB

                                                                                                    Product Range

                                                                                                    BL85U Series

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised