2. Development Boards, Evaluation Tools
                                                                                                    3. Interface / Communications Development Kits
                                                                                                    Print Page

                                                                                                    EVAL-ADN4624EB1Z

                                                                                                    Evaluation Board, ADN4624BRNZ, Quad-Channel, LVDS 2.5 Gigabit Isolators

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES EVAL-ADN4624EB1Z
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoEVAL-ADN4624EB1Z
                                                                                                    Newark Part No.50AK1212
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 17 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$117.330
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $117.33
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoEVAL-ADN4624EB1Z
                                                                                                    Newark Part No.50AK1212
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Kit Application TypeInterface
                                                                                                    Application Sub TypeIsolator
                                                                                                    Silicon ManufacturerAnalog Devices
                                                                                                    Silicon Core NumberADN4624BRNZ
                                                                                                    Product Range-
                                                                                                    Kit ContentsEvaluation Board ADN4624BRNZ
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    EVAL-ADN4624EB1Z is an evaluation board for ADN4624 28-lead SOIC-FP isolated LVDS. It allows quick and easy evaluation of the ADN4624 low voltage differential signaling (LVDS) isolator without the need for external components. The ADN4624 employs Analog Devices, Inc., iCoupler® technology to combine a 4-channel isolator with LVDS receivers and drivers into a single, 28-lead wide body SOIC package with finer pitch. The device is capable of running at data rates of up to 2.5Gbps with low jitter. The evaluation board has a separate ground and power plane for each side of the isolator. This separation enables the evaluation of the ADN4624 with galvanic isolation between both sides of the device. 1.8V power supplies are required on each side of the ADN4624 device.

                                                                                                    • Isolated ground planes (logic side and bus side)
                                                                                                    • High speed layout supports 2.5Gigabit operation and precision jitter measurements
                                                                                                    • Convenient connections through SMA terminals (1.8V power on side 1 (VDD1) and side 2 (VDD2))
                                                                                                    • Jumper-selectable refresh mode
                                                                                                    • Termination resistors on all LVDS receivers

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Kit Application Type

                                                                                                    Interface

                                                                                                    Silicon Manufacturer

                                                                                                    Analog Devices

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Application Sub Type

                                                                                                    Isolator

                                                                                                    Silicon Core Number

                                                                                                    ADN4624BRNZ

                                                                                                    Kit Contents

                                                                                                    Evaluation Board ADN4624BRNZ

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)