Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No11938FB-A1N-EA-00
Newark Part No.43Y7708
Product Range11938FB Series
Your Part Number
Technical Datasheet
122 In Stock
100 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.390 |
| 5+ | $22.750 |
| 10+ | $21.110 |
| 25+ | $19.460 |
| 50+ | $18.400 |
| 100+ | $17.610 |
Price for:Each
Minimum: 1
Multiple: 1
$24.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No11938FB-A1N-EA-00
Newark Part No.43Y7708
Product Range11938FB Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM110CFM
Noise Rating45dBA
Power Rating14.4W
Rated Speed3100rpm
Power Connection TypeTerminals
Current Rating190mA
IP Rating-
Air Flow - m3/min3.1m³/min
Product Range11938FB Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Noise Rating
45dBA
Rated Speed
3100rpm
Current Rating
190mA
Air Flow - m3/min
3.1m³/min
SVHC
No SVHC (17-Jan-2023)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
110CFM
Power Rating
14.4W
Power Connection Type
Terminals
IP Rating
-
Product Range
11938FB Series
Technical Docs (1)
Alternatives for 11938FB-A1N-EA-00
8 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability