Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08015SS-12L-AA-00
Newark Part No.42AH1075
Product Range08015SS Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 100+ | $9.070 |
| 250+ | $8.600 |
Price for:Each
Minimum: 120
Multiple: 120
$1,088.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08015SS-12L-AA-00
Newark Part No.42AH1075
Product Range08015SS Series
Technical Datasheet
Supply Voltage VDC12V
Voltage TypeDC
Supply Voltage12VDC
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth15mm
Flow Rate - Imperial26.8CFM
Bearing TypeSleeve Bearing
Air Flow - CFM26.8CFM
Flow Rate - Metric0.76m³/min
Noise Rating27.5dBA
Power Rating1.32W
Rated Speed2500rpm
Power Connection Type2 Lead Wires
Current Rating110mA
IP Rating-
Air Flow - m3/min0.76m³/min
Product Range08015SS Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
80mm
Flow Rate - Imperial
26.8CFM
Air Flow - CFM
26.8CFM
Noise Rating
27.5dBA
Rated Speed
2500rpm
Current Rating
110mA
Air Flow - m3/min
0.76m³/min
SVHC
No SVHC (27-Jun-2018)
Voltage Type
DC
Fan Frame Type
Square
External Depth
15mm
Bearing Type
Sleeve Bearing
Flow Rate - Metric
0.76m³/min
Power Rating
1.32W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
08015SS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability