2. Test & Measurement
                                                                                                    3. Test Leads & Test Probes
                                                                                                    4. Current / Clamp Test Probes
                                                                                                    Print Page

                                                                                                    MR417

                                                                                                    Current Probe, BNC, Current Clamp, 400 A, 500 mA, Oscilloscopes, MR Series

                                                                                                    AEMC INSTRUMENTS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    AEMC INSTRUMENTS MR417
                                                                                                    ManufacturerAEMC INSTRUMENTS
                                                                                                    Manufacturer Part NoMR417
                                                                                                    Newark Part No.41AH3105
                                                                                                    Product RangeMR Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$409.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $409.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    AEMC INSTRUMENTS
                                                                                                    ManufacturerAEMC INSTRUMENTS
                                                                                                    Manufacturer Part NoMR417
                                                                                                    Newark Part No.41AH3105
                                                                                                    Product RangeMR Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Meter Side ConnectorBNC
                                                                                                    Probe Side ConnectorCurrent Clamp
                                                                                                    Current Range Max400A
                                                                                                    Current Range Min500mA
                                                                                                    For Use WithOscilloscopes
                                                                                                    Product RangeMR Series
                                                                                                    SVHCNo SVHC (16-Jul-2019)

                                                                                                    Product Overview

                                                                                                    • MR series hall effect AC/DC current measurement probe
                                                                                                    • Oscilloscopes, waveform and other frequency sensitive display instruments with BNC inputs
                                                                                                    • Jaw shape enables users to clamp on to cables or small busbars
                                                                                                    • Powered by battery or standard external 5V power supply via micro-USB connector
                                                                                                    • Current measurement range from 0.5 to 40Aac, 60Adc and 0.5 to 400Aac, 600Adc
                                                                                                    • Auto power off enable/disable function
                                                                                                    • LED overload and low battery indicators
                                                                                                    • Millivolt output compatible with most equipment and instruments
                                                                                                    • Equipped with a coaxial lead and isolated BNC connectors for direct connection to an oscilloscope
                                                                                                    • Battery life up to 50 hours, safety rating 600V CATIII

                                                                                                    Technical Specifications

                                                                                                    Meter Side Connector

                                                                                                    BNC

                                                                                                    Current Range Max

                                                                                                    400A

                                                                                                    For Use With

                                                                                                    Oscilloscopes

                                                                                                    SVHC

                                                                                                    No SVHC (16-Jul-2019)

                                                                                                    Probe Side Connector

                                                                                                    Current Clamp

                                                                                                    Current Range Min

                                                                                                    500mA

                                                                                                    Product Range

                                                                                                    MR Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (16-Jul-2019)