Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoHTM79B
Newark Part No.40AH4277
Product RangePELTOR HT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
Manufacturer3M
Manufacturer Part NoHTM79B
Newark Part No.40AH4277
Product RangePELTOR HT Series
Communication TypeListen Only, 2-Way Radio
Hearing Protection StyleEarmuff
Hearing Protection TypeNeckband
Product TypeProtective Communication
Noise Reduction Rating24dB
Product RangePELTOR HT Series
SVHCTo Be Advised
Technical Specifications
Communication Type
Listen Only, 2-Way Radio
Hearing Protection Type
Neckband
Noise Reduction Rating
24dB
SVHC
To Be Advised
Hearing Protection Style
Earmuff
Product Type
Protective Communication
Product Range
PELTOR HT Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate