Product Information
Product Overview
TATC-601 is a 0.5 x 12.45mm fine point talon cartridge tip for temperature sensitive applications. The 600 series TATC talon tip for use with the MX-talon hand-piece and MX series are designed to remove a wide range of components such as 28-pin SOIC's, tantalums and 0603 chip caps. A beveled edge is provided to improve versatility. Fixed temperature cartridges and tips offer users a fully safe and thermally effective solution to their lead free soldering needs as well as complete process control. SmartHeat® Technology is unique in that it senses the specific thermal demand directly at the solder pad and delivers the precise quantity and flow of thermal energy during both flux activation and intermetallic bonding phases without any adjustment and calibration.
Technical Specifications
5mm
Metcal MX-500 Soldering Rework Stations
No SVHC (27-Jun-2024)
Point
TATC-600 Series
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate