2. Cooling & Thermal Management
                                                                                                    3. Fans & Blowers
                                                                                                    4. DC Axial Fans
                                                                                                    Print Page

                                                                                                    9S0612M4011

                                                                                                    FAN, AXIAL, 60MM X 60MM X 25MM, 12VDC

                                                                                                    SANYO DENKI
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SANYO DENKI 9S0612M4011
                                                                                                    ManufacturerSANYO DENKI
                                                                                                    Manufacturer Part No9S0612M4011
                                                                                                    Newark Part No.33R0995
                                                                                                    Product RangeSan Ace 60 S
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    63 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$16.170
                                                                                                    5+$15.910
                                                                                                    10+$15.660
                                                                                                    25+$15.130
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $16.17
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    SANYO DENKI
                                                                                                    ManufacturerSANYO DENKI
                                                                                                    Manufacturer Part No9S0612M4011
                                                                                                    Newark Part No.33R0995
                                                                                                    Product RangeSan Ace 60 S
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Supply Voltage VDC12V
                                                                                                    Supply Voltage12VDC
                                                                                                    Voltage TypeDC
                                                                                                    Fan Frame TypeSquare
                                                                                                    Fan Frame Size60mm
                                                                                                    External Depth25mm
                                                                                                    Bearing TypeBall Bearing
                                                                                                    Flow Rate - Imperial14.1CFM
                                                                                                    Flow Rate - Metric0.4m³/min
                                                                                                    Air Flow - CFM14.1CFM
                                                                                                    Noise Rating16dBA
                                                                                                    Power Rating840mW
                                                                                                    Rated Speed2700rpm
                                                                                                    Power Connection Type3 Lead Wires
                                                                                                    Current Rating70mA
                                                                                                    IP Rating-
                                                                                                    IP Rating-
                                                                                                    Air Flow - m3/min0.4m³/min
                                                                                                    Product RangeSan Ace 60 S
                                                                                                    SVHCTriphenyl Phosphate (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The 9S0612M4011 is a 12VDC 25mm thick Axial Fan (silent fan) with pulse sensor, ball bearing and wire leaded power connection. This San Ace 60-series 9S-type fan comes with plastic frame and impeller. UL1007, 24AWG +red and -black lead wire. Clockwise direction of rotation viewed from front of fan blade and continuously run in a free air state.

                                                                                                    • UL94V-0 and UL94V-1 Flammability rating
                                                                                                    • 2700RPM Speed rating
                                                                                                    • -10 to 70°C Operating temperature range
                                                                                                    • 0.84W Rated power
                                                                                                    • 0.08"-H₂O Static pressure
                                                                                                    • Ribless frame
                                                                                                    • Current blocking function (with reverse polarity protection)
                                                                                                    • 10MΩ or more at 500VDC Megger (between lead conductor and frame) insulation resistance
                                                                                                    • Burnout protection at locked rotor condition
                                                                                                    • 1500VAC for one minute Dielectric strength

                                                                                                    Technical Specifications

                                                                                                    Supply Voltage VDC

                                                                                                    12V

                                                                                                    Voltage Type

                                                                                                    DC

                                                                                                    Fan Frame Size

                                                                                                    60mm

                                                                                                    Bearing Type

                                                                                                    Ball Bearing

                                                                                                    Flow Rate - Metric

                                                                                                    0.4m³/min

                                                                                                    Noise Rating

                                                                                                    16dBA

                                                                                                    Rated Speed

                                                                                                    2700rpm

                                                                                                    Current Rating

                                                                                                    70mA

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    Product Range

                                                                                                    San Ace 60 S

                                                                                                    Supply Voltage

                                                                                                    12VDC

                                                                                                    Fan Frame Type

                                                                                                    Square

                                                                                                    External Depth

                                                                                                    25mm

                                                                                                    Flow Rate - Imperial

                                                                                                    14.1CFM

                                                                                                    Air Flow - CFM

                                                                                                    14.1CFM

                                                                                                    Power Rating

                                                                                                    840mW

                                                                                                    Power Connection Type

                                                                                                    3 Lead Wires

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    Air Flow - m3/min

                                                                                                    0.4m³/min

                                                                                                    SVHC

                                                                                                    Triphenyl Phosphate (25-Jun-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Triphenyl Phosphate (25-Jun-2025)