2. Test & Measurement
                                                                                                    3. Electrical & Electronic Testing
                                                                                                    4. Battery Testers
                                                                                                    Print Page

                                                                                                    4000392

                                                                                                    Battery Tester, Alkaline, Li, NiCd, NiMH, Zinc, 195 mm, 100 mm, 34 mm

                                                                                                    ANSMANN
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANSMANN 4000392
                                                                                                    ANSMANN 4000392
                                                                                                    ANSMANN 4000392
                                                                                                    ANSMANN 4000392
                                                                                                    ManufacturerANSMANN
                                                                                                    Manufacturer Part No4000392
                                                                                                    Newark Part No.31M0122
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    ANSMANN
                                                                                                    ManufacturerANSMANN
                                                                                                    Manufacturer Part No4000392
                                                                                                    Newark Part No.31M0122
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Battery Technologies SupportedAlkaline, Li, NiCd, NiMH, Zinc
                                                                                                    Voltage Measuring Range DC0V to 12V
                                                                                                    External Height195mm
                                                                                                    External Width100mm
                                                                                                    External Depth34mm
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    This compact and user-friendly tester checks the energy content of rechargeable batteries and batteries of any type within a very short time. The actual energy content is indicated in 10% steps within 2-3 s just by making contact with the cell to be checked. In addition to the percentage capacity, the cell voltage is indicated in volts.

                                                                                                    Technical Specifications

                                                                                                    Battery Technologies Supported

                                                                                                    Alkaline, Li, NiCd, NiMH, Zinc

                                                                                                    External Height

                                                                                                    195mm

                                                                                                    External Depth

                                                                                                    34mm

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Voltage Measuring Range DC

                                                                                                    0V to 12V

                                                                                                    External Width

                                                                                                    100mm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)