2. Power Supplies
                                                                                                    3. UPS - Uninterruptible Power Supplies
                                                                                                    Print Page

                                                                                                    INTERNETOFFICE300

                                                                                                    Uninterruptible Power Supply (UPS), Ultra Compact, 6 Outlets, 300VA / 150W, 120 V, 120 VAC, 4 min

                                                                                                    EATON TRIPP LITE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    EATON TRIPP LITE INTERNETOFFICE300
                                                                                                    ManufacturerEATON TRIPP LITE
                                                                                                    Manufacturer Part NoINTERNETOFFICE300
                                                                                                    Newark Part No.31C1558
                                                                                                    Product RangeINTERNET Series
                                                                                                    Also Known AsGTIN UPC EAN: 037332096654
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    EATON TRIPP LITE
                                                                                                    ManufacturerEATON TRIPP LITE
                                                                                                    Manufacturer Part NoINTERNETOFFICE300
                                                                                                    Newark Part No.31C1558
                                                                                                    Product RangeINTERNET Series
                                                                                                    Also Known AsGTIN UPC EAN: 037332096654
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Power Supply ApplicationsITE
                                                                                                    No. of Outlets6Outlets
                                                                                                    Capacity (VA / W)300VA / 150W
                                                                                                    Input Voltage AC Max120V
                                                                                                    Output Voltage120VAC
                                                                                                    Backup Time - Full Load4min
                                                                                                    Product RangeINTERNET Series
                                                                                                    Length114.3mm
                                                                                                    Width279.4mm
                                                                                                    Height66.04mm
                                                                                                    SVHCNo SVHC (08-Jul-2021)

                                                                                                    Technical Specifications

                                                                                                    Power Supply Applications

                                                                                                    ITE

                                                                                                    Capacity (VA / W)

                                                                                                    300VA / 150W

                                                                                                    Output Voltage

                                                                                                    120VAC

                                                                                                    Product Range

                                                                                                    INTERNET Series

                                                                                                    Width

                                                                                                    279.4mm

                                                                                                    SVHC

                                                                                                    No SVHC (08-Jul-2021)

                                                                                                    No. of Outlets

                                                                                                    6Outlets

                                                                                                    Input Voltage AC Max

                                                                                                    120V

                                                                                                    Backup Time - Full Load

                                                                                                    4min

                                                                                                    Length

                                                                                                    114.3mm

                                                                                                    Height

                                                                                                    66.04mm

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (08-Jul-2021)