2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Humidity Sensors
                                                                                                    5. Humidity & Temperature Sensor ICs
                                                                                                    Print Page

                                                                                                    SHT21-TR-0.4KS

                                                                                                    Temperature and Humidity Sensor, 0 to 100% RH, -40°C to 125°C, I2C, Digital, DFN-6, 2.1 to 3.6 V

                                                                                                    Date/Lot Code

                                                                                                    SENSIRION
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SENSIRION SHT21-TR-0.4KS
                                                                                                    SENSIRION SHT21-TR-0.4KS
                                                                                                    SENSIRION SHT21-TR-0.4KS
                                                                                                    ManufacturerSENSIRION
                                                                                                    Manufacturer Part NoSHT21-TR-0.4KS
                                                                                                    Newark Part No.
                                                                                                    Full Reel18X0354
                                                                                                    Cut Tape20T1172
                                                                                                    Product RangeSHT2x Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    269 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    Packaging Options
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape
                                                                                                    QuantityPrice
                                                                                                    1+$13.590
                                                                                                    10+$10.990
                                                                                                    25+$9.860
                                                                                                    50+$9.500
                                                                                                    100+$8.820
                                                                                                    250+$8.700
                                                                                                    Full Reel
                                                                                                    QuantityPrice
                                                                                                    400+$6.860
                                                                                                    800+$6.770
                                                                                                    1600+$6.680
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    SENSIRION
                                                                                                    ManufacturerSENSIRION
                                                                                                    Manufacturer Part NoSHT21-TR-0.4KS
                                                                                                    Newark Part No.
                                                                                                    Full Reel18X0354
                                                                                                    Cut Tape20T1172
                                                                                                    Product RangeSHT2x Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Humidity Range0% to 100% Relative Humidity
                                                                                                    Humidity Accuracy± 2% RH
                                                                                                    Supply Voltage3V
                                                                                                    Temperature Accuracy± 0.3°C
                                                                                                    RH Response Time8s
                                                                                                    Temperature Response Time30s
                                                                                                    Sensor Interface TypeI2C
                                                                                                    Sensor Output TypeDigital
                                                                                                    Sensor Case StyleDFN
                                                                                                    No. of Pins6Pins
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max125°C
                                                                                                    Supply Voltage Min2.1V
                                                                                                    Supply Voltage Max3.6V
                                                                                                    Product RangeSHT2x Series
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (10-Jun-2022)

                                                                                                    Alternatives for SHT21-TR-0.4KS

                                                                                                    1 Product Found

                                                                                                    Product Overview

                                                                                                    The SHT21 is a surface mount Temperature and Humidity Sensor of Sensirion has become an industry standard in terms of form factor and intelligence, embedded in a reflow solderable dual flat no leads (DFN) package of 3 x 3mm foot print and 1.1mm height it provides calibrated, linearized sensor signals in digital, I²C format. The SHT2x sensor contain a capacitive type humidity sensor, a band gap temperature sensor and specialized analog and digital integrated circuit, all on a single CMOSens® chip. This yields in an unmatched sensor performance in terms of accuracy and stability as well as minimal power consumption.

                                                                                                    • Fully calibrated
                                                                                                    • Digital output
                                                                                                    • I²C serial interface
                                                                                                    • Low power consumption
                                                                                                    • Excellent long-term stability
                                                                                                    • CMOSens® based technology
                                                                                                    • ±2% RH accuracy
                                                                                                    • 3.2µW (at 8-bit, 1 measurement/s) energy consumption
                                                                                                    • 8s (tau63%) RH response time
                                                                                                    • Supply voltage range from 2.1V to 3.6V

                                                                                                    Applications

                                                                                                    Sensing & Instrumentation

                                                                                                    Warnings

                                                                                                    Sensitive to electrostatic discharge (ESD). To prevent ESD induced damage and degradation, take necessary ESD precautions when handling this product.

                                                                                                    Technical Specifications

                                                                                                    Humidity Range

                                                                                                    0% to 100% Relative Humidity

                                                                                                    Supply Voltage

                                                                                                    3V

                                                                                                    RH Response Time

                                                                                                    8s

                                                                                                    Sensor Interface Type

                                                                                                    I2C

                                                                                                    Sensor Case Style

                                                                                                    DFN

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Supply Voltage Min

                                                                                                    2.1V

                                                                                                    Product Range

                                                                                                    SHT2x Series

                                                                                                    SVHC

                                                                                                    No SVHC (10-Jun-2022)

                                                                                                    Humidity Accuracy

                                                                                                    ± 2% RH

                                                                                                    Temperature Accuracy

                                                                                                    ± 0.3°C

                                                                                                    Temperature Response Time

                                                                                                    30s

                                                                                                    Sensor Output Type

                                                                                                    Digital

                                                                                                    No. of Pins

                                                                                                    6Pins

                                                                                                    Operating Temperature Max

                                                                                                    125°C

                                                                                                    Supply Voltage Max

                                                                                                    3.6V

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Technical Docs (5)

                                                                                                    CAD CadSoft_EAGLE EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Application Note EN

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    5 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (10-Jun-2022)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code