2. Test & Measurement
                                                                                                    3. Electrical Installation & Electrical Test Equipment
                                                                                                    4. Multifunction / Electrical Installation Testers
                                                                                                    Print Page

                                                                                                    C.A 6117

                                                                                                    Multifunction Installation Tester, 550 V, 550 V, 10 kohm, 2000 Mohm

                                                                                                    AEMC INSTRUMENTS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    AEMC INSTRUMENTS C.A 6117
                                                                                                    ManufacturerAEMC INSTRUMENTS
                                                                                                    Manufacturer Part NoC.A 6117
                                                                                                    Newark Part No.27Y0524
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$3,335.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $3,335.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    AEMC INSTRUMENTS
                                                                                                    ManufacturerAEMC INSTRUMENTS
                                                                                                    Manufacturer Part NoC.A 6117
                                                                                                    Newark Part No.27Y0524
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product Range-
                                                                                                    Voltage Measure DC Max550V
                                                                                                    Voltage Measure AC Max550V
                                                                                                    Insulation Resistance Min10kohm
                                                                                                    Insulation Resistance Max2Gohm
                                                                                                    SVHCNo SVHC (16-Jul-2019)

                                                                                                    Product Overview

                                                                                                    • Multi function installation tester
                                                                                                    • Equipped with type B RCD testing, built in fuse table and voltage drop feature
                                                                                                    • Testing according to the international standards (IEC 60364-6, NF C 15-100, VDE 100, XP C 16-600)
                                                                                                    • Large 5.7" backlit graphic colour, LCD screen, 320 x 240 points
                                                                                                    • Suitable for all neutral systems (TT, TN, IT)
                                                                                                    • Li-Ion battery for a longer battery life up to 30hours
                                                                                                    • Measures continuity, resistance, insulation, ground resistance, type A and AC RCDs (GFCI circuits)
                                                                                                    • Can also be used to measure voltage, frequency, AC current, active power, harmonics, phase rotation
                                                                                                    • Selective earth measurement, loop measurement with 1mohm resolution
                                                                                                    • IP53/IK04 protection

                                                                                                    Contents

                                                                                                    Multi function installation tester, DataView software.

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Voltage Measure AC Max

                                                                                                    550V

                                                                                                    Insulation Resistance Max

                                                                                                    2Gohm

                                                                                                    Voltage Measure DC Max

                                                                                                    550V

                                                                                                    Insulation Resistance Min

                                                                                                    10kohm

                                                                                                    SVHC

                                                                                                    No SVHC (16-Jul-2019)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (16-Jul-2019)