Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No2406KL-05W-B59-L50
Newark Part No.27M3349
Product Range2406KL Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No2406KL-05W-B59-L50
Newark Part No.27M3349
Product Range2406KL Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth15mm
Bearing TypeBall Bearing
Air Flow - CFM18.3CFM
Noise Rating34dBA
Power Rating2.4W
Rated Speed4600rpm
Power Connection Type3 Lead Wires, Tachometer
Current Rating100mA
IP Rating-
Air Flow - m3/min0.52m³/min
Product Range2406KL Series
SVHCNo SVHC (27-Jun-2018)
Alternatives for 2406KL-05W-B59-L50
1 Product Found
Product Overview
The 2406KL-05W-B59-L50 is a 24VDC Axial Fan with 3-wire leads termination. It can be an integral part of a cooling solution for heat-generating applications.The "L" indicates Ribbed Type Mounting and the "50" indicates Tachometer Sensor Type.
- 0.520m³/minute air flow
- 2.40W input power
- 51.2Pa static pressure
- 4600RPM speed
- With sensor
- Ribbed mounting type
- Tachometer lead wire type
- Plastic (black) UL94V-0 case and impeller
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
34dBA
Rated Speed
4600rpm
Current Rating
100mA
Air Flow - m3/min
0.52m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
18.3CFM
Power Rating
2.4W
Power Connection Type
3 Lead Wires, Tachometer
IP Rating
-
Product Range
2406KL Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate