Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMJ15003GCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.26K4513
Your Part Number
89 In Stock
200 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $8.750 |
| 10+ | $5.940 |
| 25+ | $5.610 |
| 50+ | $5.290 |
| 100+ | $4.960 |
| 250+ | $4.860 |
| 500+ | $4.760 |
Price for:Each
Minimum: 1
Multiple: 1
$8.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJ15003GCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.26K4513
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo140V
Collector Emitter Voltage Max140V
Continuous Collector Current20A
Power Dissipation250W
Power Dissipation Pd250W
DC Collector Current20A
DC Current Gain hFE150hFE
Transistor MountingThrough Hole
No. of Pins2Pins
Transistor Case StyleTO-3
Transition Frequency2MHz
DC Current Gain hFE Min150hFE
Operating Temperature Max200°C
Qualification-
Product Range-
MSL-
SVHCLead (25-Jun-2025)
Product Overview
The MJ15003G is a Power Transistor designed for high power audio, disk head positioners and other linear applications. High safe operating area and high DC current gain. Ideal for low distortion complementary designs.
- 140VDC Collector-base voltage
- 0.70°C/W Junction-to-case thermal resistance
Applications
Audio
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
140V
Power Dissipation
250W
DC Collector Current
20A
Transistor Mounting
Through Hole
Transistor Case Style
TO-3
DC Current Gain hFE Min
150hFE
Qualification
-
MSL
-
Collector Emitter Voltage V(br)ceo
140V
Continuous Collector Current
20A
Power Dissipation Pd
250W
DC Current Gain hFE
150hFE
No. of Pins
2Pins
Transition Frequency
2MHz
Operating Temperature Max
200°C
Product Range
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for MJ15003G
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability