2. Test & Measurement
                                                                                                    3. Test Leads & Test Probes
                                                                                                    4. Current / Clamp Test Probes
                                                                                                    Print Page

                                                                                                    MF 3000-10-2-1

                                                                                                    Current Probe, BNC Jack, Current Clamp, 3 kA, 500 mA, Aemc OX5042 Oscilloscope, MiniFlex Series

                                                                                                    AEMC INSTRUMENTS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    AEMC INSTRUMENTS MF 3000-10-2-1
                                                                                                    ManufacturerAEMC INSTRUMENTS
                                                                                                    Manufacturer Part NoMF 3000-10-2-1
                                                                                                    Newark Part No.24R6942
                                                                                                    Product RangeMiniFlex Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order by Phone
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.

                                                                                                    Product Information

                                                                                                    AEMC INSTRUMENTS
                                                                                                    ManufacturerAEMC INSTRUMENTS
                                                                                                    Manufacturer Part NoMF 3000-10-2-1
                                                                                                    Newark Part No.24R6942
                                                                                                    Product RangeMiniFlex Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Meter Side ConnectorBNC Jack
                                                                                                    Probe Side ConnectorCurrent Clamp
                                                                                                    Current Range Max3kA
                                                                                                    Current Range Min500mA
                                                                                                    For Use WithAemc OX5042 Oscilloscope
                                                                                                    Product RangeMiniFlex Series
                                                                                                    SVHCNo SVHC (16-Jul-2019)

                                                                                                    Product Overview

                                                                                                    • MiniFlex® flexible current probe for general use
                                                                                                    • Measurement range 300/3000A
                                                                                                    • TRMS measurements when connected to a TRMS instrument
                                                                                                    • No core saturation or damage if overloaded
                                                                                                    • Over range LED for measurement circuitry
                                                                                                    • 20KHz frequency response
                                                                                                    • Low phase shift for power measurements
                                                                                                    • Insensitive to DC measures only AC component on DC+ AC signals
                                                                                                    • Excellent linearity
                                                                                                    • 9V alkaline battery

                                                                                                    Technical Specifications

                                                                                                    Meter Side Connector

                                                                                                    BNC Jack

                                                                                                    Current Range Max

                                                                                                    3kA

                                                                                                    For Use With

                                                                                                    Aemc OX5042 Oscilloscope

                                                                                                    SVHC

                                                                                                    No SVHC (16-Jul-2019)

                                                                                                    Probe Side Connector

                                                                                                    Current Clamp

                                                                                                    Current Range Min

                                                                                                    500mA

                                                                                                    Product Range

                                                                                                    MiniFlex Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (16-Jul-2019)